JPY | USD
Print Print this page
 
EPSON
MC-306, MC-405 and MC-406 Series
EPSON
MC-30AY - Automotive Series
 
Fox Electronics
FSRLF Series
  • Images

MC-30AY - Automotive Series

32.768kHz, 4-SOJ, 5.50mm pitch

EPSON

Automotive Grade, kHz Crystal

Datasheets:
Product Description

kHz Crystals for Automotive applications, conforms to AEC-Q200,

Features
Applications:
  • Accessories and ECU sub clock
Specifications
  • ESR (Equivalent Series Resistance):50 kOhms
  • Frequency:32.768kHz
  • Height - Seated (Max):0.100" (2.54mm)
  • Load Capacitance:12.5pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:4-SOJ, 5.50mm pitch
  • Ratings:AEC-Q200
  • Size / Dimension:0.315" L x 0.150" W (8.00mm x 3.80mm)
  • Type:kHz Crystal (Tuning Fork)
Parts