JPY | USD
Print Print this page
 
EPSON
MC-146 Series
EPSON
MC-306, MC-405 and MC-406 Series
 
EPSON
MC-30AY - Automotive Series
Features
Applications:
  • Clock
  • Microcomputer
Specifications
  • ESR (Equivalent Series Resistance):50 kOhms
  • Frequency:32.768kHz
  • Load Capacitance:6pF ~ 12.5pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-40°C ~ 85°C
  • Type:kHz Crystal (Tuning Fork)
Parts

View in Parametric Search

MC-306 32.7680K-A5:ROHSMC-306 32.7680K-A5:ROHSCRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±100ppm4-SOJ, 5.50mm pitchRoHS
MC-306 32.7680K-A3: ROHSMC-306 32.7680K-A3: ROHSCRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±100ppm4-SOJ, 5.50mm pitchRoHS
MC-306 32.7680K-E0:PURE SNMC-306 32.7680K-E0:PURE SNCRYSTAL 32.7680KHZ 6PF SMD kHz Crystal (Tuning Fork)32.768kHz-±100ppm4-SOJ, 5.50mm pitchRoHS
MC-306 32.7680K-A3:PURE SNMC-306 32.7680K-A3:PURE SNCRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±100ppm4-SOJ, 5.50mm pitchRoHS
MC-306 32.7680K-E5:ROHSMC-306 32.7680K-E5:ROHSCRYSTAL 32.7680KHZ 6PF SMD kHz Crystal (Tuning Fork)32.768kHz-±100ppm4-SOJ, 5.50mm pitchRoHS
MC-306 32.7680K-A0:ROHSMC-306 32.7680K-A0:ROHSCRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±100ppm4-SOJ, 5.50mm pitchRoHS
MC-306 32.768K-E3:ROHSMC-306 32.768K-E3:ROHSCRYSTAL 32.7680KHZ 6PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm4-SOJ, 5.50mm pitchRoHS
MC-406 32.7680K-A0: ROHSMC-406 32.7680K-A0: ROHSCRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm4-SOJ, 2.29mm pitchRoHS
MC-306 32.7680K-A0:PURE SNMC-306 32.7680K-A0:PURE SNCRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±100ppm4-SOJ, 5.50mm pitchRoHS
MC-306 32.7680K-E3:PURE SNMC-306 32.7680K-E3:PURE SNCRYSTAL 32.7680KHZ 6PF SMD kHz Crystal (Tuning Fork)32.768kHz-±100ppm4-SOJ, 5.50mm pitchRoHS
MC-405 32.7680K-E3: ROHSMC-405 32.7680K-E3: ROHSCRYSTAL 32.7680KHZ 6PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm4-SOJ, 2.29mm pitchRoHS
MC-306 32.7680K-E0: ROHSMC-306 32.7680K-E0: ROHSCRYSTAL 32.7680KHZ 6PF SMD kHz Crystal (Tuning Fork)32.768kHz-±100ppm4-SOJ, 5.50mm pitchRoHS

View in Parametric Search