JPY | USD
Print Print this page
 
EPSON
MC-146 Series
EPSON
MC-156 Series
 
EPSON
MC-306, MC-405 and MC-406 Series
  • Images
  • Drawings

MC-156 Series

32.768kHz, 20ppm, 4-SOJ, 5.08mm pitch

EPSON

Low Profile, Surface Mount, kHz Crystal

Features
Applications:
  • Small communications devices
Specifications
  • ESR (Equivalent Series Resistance):65 kOhms
  • Frequency:32.768kHz
  • Frequency Tolerance:±20ppm
  • Height - Seated (Max):0.059" (1.50mm)
  • Load Capacitance:12.5pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:4-SOJ, 5.08mm pitch
  • Size / Dimension:0.280" L x 0.098" W (7.10mm x 2.50mm)
  • Type:kHz Crystal (Tuning Fork)
Parts

View in Parametric Search

MC-156 32.7680KA-A0: PURE SNMC-156 32.7680KA-A0: PURE SNCRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm4-SOJ, 5.08mm pitchRoHS
MC-156 32.7680KA-A0:ROHSMC-156 32.7680KA-A0:ROHSCRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm4-SOJ, 5.08mm pitchRoHS

View in Parametric Search