JPY | USD
Print Print this page
 
EPSON
FC1610AN Series
EPSON
MC-146 Series
 
EPSON
MC-156 Series
  • Images
  • Drawings

MC-146 Series

32.768kHz, 20ppm, 4-SMD, Flat Leads

EPSON

Low Profile, Surface Mount Crystal

Features
Applications:
  • Small communications devices
Specifications
  • ESR (Equivalent Series Resistance):65 kOhms
  • Frequency:32.768kHz
  • Frequency Tolerance:±20ppm
  • Height - Seated (Max):0.055" (1.40mm)
  • Load Capacitance:6pF ~ 12.5pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:4-SMD, Flat Leads
  • Size / Dimension:0.264" L x 0.059" W (6.70mm x 1.50mm)
  • Type:kHz Crystal (Tuning Fork)
Parts

View in Parametric Search

MC-146 32.7680KA-A0:ROHSMC-146 32.7680KA-A0:ROHSCRYSTAL 32.7680 KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm4-SMD, Flat LeadsRoHS
MC-146 32.7680KA-AG0: ROHSMC-146 32.7680KA-AG0: ROHSCRYSTAL 32.7680 KHZ 7.0PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm4-SMD, Flat LeadsRoHS
MC-146 32.7680KA-A0:PURE SNMC-146 32.7680KA-A0:PURE SNCRYSTAL 32.7680 KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm4-SMD, Flat LeadsRoHS
MC-146 32.7680KA-AC0: ROHSMC-146 32.7680KA-AC0: ROHSCRYSTAL 32.7680 KHZ 9.0PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm4-SMD, Flat LeadsRoHS
MC-146 32.768KA-AC3:ROHSMC-146 32.768KA-AC3:ROHSCRYSTAL 32.7680KHZ 9PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm4-SMD, Flat LeadsRoHS
MC-146 32.7680KA-A5: ROHSMC-146 32.7680KA-A5: ROHSCRYSTAL 32.7680 KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm4-SMD, Flat LeadsRoHS
MC-146 32.7680KA-A5: PURE SNMC-146 32.7680KA-A5: PURE SNCRYSTAL 32.7680 KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm4-SMD, Flat LeadsRoHS
MC-146 32.7680KA-A3:ROHSMC-146 32.7680KA-A3:ROHSCRYSTAL 32.7680 KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm4-SMD, Flat LeadsRoHS
MC-146 32.7680KA-A3:PURE SNMC-146 32.7680KA-A3:PURE SNCRYSTAL 32.7680 KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm4-SMD, Flat LeadsRoHS
MC-146 32.7680KA-E3:PURE SNMC-146 32.7680KA-E3:PURE SNCRYSTAL 32.7680 KHZ 6.0PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm4-SMD, Flat LeadsRoHS
MC-146 32.7680KA-E3:ROHSMC-146 32.7680KA-E3:ROHSCRYSTAL 32.7680 KHZ 6.0PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm4-SMD, Flat LeadsRoHS

View in Parametric Search