JPY | USD
Print Print this page
 
Belden Inc.
Magnet Wire
CNC Tech
Magnet Wire
 
SparkFun Electronics
Magnet Wire Kit

Magnet Wire

Magnet Wire with Heavy Film Polyester Overcoat

CNC Tech

Polyamideimide enameled copper wire with heavy film polyester overcoat

Specifications
  • Conductor Material:Copper, Annealed Bare
  • Wire Gauge:14 AWG ~ 34 AWG
Parts

View in Parametric Search

610214610214MW-28C SL 14AWG 1KG MAX/V 2600 14 AWGCopper, Annealed BarePolyurethane (PU)0.067" (1.70mm)RoHS
600214600214MW35-C HY 14AWG 1KG MAX/V 4500 14 AWGCopper, Annealed BarePolyamide0.068" (1.73mm)RoHS
600214-15600214-15MW35-C HY 14AWG 15KG MAX/V 4500 14 AWGCopper, Annealed BarePolyamide0.068" (1.73mm)RoHS
600216600216MW35-C HY 16AWG 1KG MAX/V 4000 16 AWGCopper, Annealed BarePolyamide0.054" (1.37mm)RoHS
610216610216MW-28C SL 16AWG 1KG MAX/V 2300 16 AWGCopper, Annealed BarePolyurethane (PU)0.053" (1.35mm)RoHS
600216-15600216-15MW35-C HY 16AWG 15KG MAX/V 4000 16 AWGCopper, Annealed BarePolyamide0.054" (1.37mm)RoHS
600218600218MW35-C HY 18AWG 1KG MAX/V 3900 18 AWGCopper, Annealed BarePolyamide0.043" (1.09mm)RoHS
610218610218MW-28C SL 18AWG 1KG MAX/V 2200 18 AWGCopper, Annealed BarePolyurethane (PU)0.042" (1.07mm)RoHS
600218-15600218-15MW35-C HY 18AWG 15KG MAX/V 3900 18 AWGCopper, Annealed BarePolyamide0.043" (1.09mm)RoHS
610220610220MW-28C SL 20AWG 1KG MAX/V 2000 20 AWGCopper, Annealed BarePolyurethane (PU)0.034" (0.86mm)RoHS
600220600220MW35-C HY 20AWG 1KG MAX/V 3800 20 AWGCopper, Annealed BarePolyamide0.035" (0.89mm)RoHS
600220-15600220-15MW35-C HY 20AWG 15KG MAX/V 3800 20 AWGCopper, Annealed BarePolyamide0.035" (0.89mm)RoHS
600222600222MW35-C HY 22AWG 1KG MAX/V 3600 22 AWGCopper, Annealed BarePolyamide0.028" (0.71mm)RoHS
610222610222MW-28C SL 22AWG 1KG MAX/V 2000 22 AWGCopper, Annealed BarePolyurethane (PU)0.027" (0.69mm)RoHS
600224600224MW35-C HY 24AWG 1KG MAX/V 3500 24 AWGCopper, Annealed BarePolyamide0.023" (0.58mm)RoHS
610224610224MW-28C SL 24AWG 1KG MAX/V 1900 24 AWGCopper, Annealed BarePolyurethane (PU)0.022" (0.55mm)RoHS
610226610226MW-28C SL 26AWG 1KG MAX/V 1700 26 AWGCopper, Annealed BarePolyurethane (PU)0.017" (0.43mm)RoHS
600226600226MW35-C HY 26AWG 1KG MAX/V 3300 26 AWGCopper, Annealed BarePolyamide0.018" (0.46mm)RoHS
600228600228MW35-C HY 28AWG 1KG MAX/V 3200 28 AWGCopper, Annealed BarePolyamide0.015" (0.38mm)RoHS
610228610228MW-28C SL 28AWG 1KG MAX/V 1700 28 AWGCopper, Annealed BarePolyurethane (PU)0.014" (0.36mm)RoHS
600230600230MW35-C HY 30AWG 1KG MAX/V 3000 30 AWGCopper, Annealed BarePolyamide0.012" (0.31mm)RoHS
610230610230MW-28C SL 30AWG 1KG MAX/V 1700 30 AWGCopper, Annealed BarePolyurethane (PU)0.011" (0.28mm)RoHS
600232600232MW35-C HY 32AWG 1KG MAX/V 2600 32 AWGCopper, Annealed BarePolyamide0.010" (0.25mm)RoHS
610232610232MW-28C SL 32AWG 1KG MAX/V 1400 32 AWGCopper, Annealed BarePolyurethane (PU)0.009" (0.23mm)RoHS
600234600234MW35-C HY 34AWG 1KG MAX/V 2500 34 AWGCopper, Annealed BarePolyamide0.008" (0.20mm)RoHS
610234610234MW-28C SL 34AWG 1KG MAX/V 1300 34 AWGCopper, Annealed BarePolyurethane (PU)0.007" (0.18mm)RoHS

View in Parametric Search