Print Print this page
 
XP Power
LDU56 Series
Advanced Energy
LXC36 Series
 
Advanced Energy
LXD36 Series
  • Images

LXC36 Series

36W, LED Power Supply, Constant Current LED Power Supplies

Advanced Energy

The LXC26 series of constant current LED power supplies from Excelsys Technologies can deliver up to 36W of output power in an extremely compact package size.

Datasheets:
Product Description

The LXC36 series of constant current power supplies provides up to 1750mA of output current and 102V output voltage solutions for specific LED requirements. With industry leading efficiencies, and an extensive protection feature set, the LXC36 series provides high reliability and high performance in a compact package.

Features
  • Universal input: 90-305VAC
  • Constant output current
  • High efficiency 90%
  • IP67 rated waterproof
  • Active PFC
Specifications
  • Approvals:CE, cULus, EN
  • Current - Output (Max):450mA ~ 1.05A
  • Efficiency:88% ~ 89%
  • Features:OCP, OTP, OVP, SCP
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Operating Temperature:-35°C ~ 70°C
  • Power (Watts):36W
  • Ratings:IP67
  • Size / Dimension:7.60" L x 1.67" W x 1.36" H (193.0mm x 42.5mm x 34.5mm)
  • Termination Style:Wire Leads
  • Topology:AC DC Converter
  • Type:Constant Current
  • Voltage - Input (Max):305VAC
  • Voltage - Input (Min):90VAC
  • Voltage - Isolation:3.75kV
  • Weight:1.1 lbs (499 g)
Parts

View in Parametric Search

LXC36-1050SWLXC36-1050SWLED DRIVER CC AC/DC 18-35V 1.05AConstant CurrentAC DC Converter190VAC
LXC36-0450SWLXC36-0450SWLED DRIVER CC AC/DC 40-80V 450MAConstant CurrentAC DC Converter190VAC
LXC36-0700SWLXC36-0700SWLED DRIVER CC AC/DC 26-52V 700MAConstant CurrentAC DC Converter190VAC

View in Parametric Search