JPY | USD
Print Print this page
 
Analog Devices Inc.
LT3055 Evaluation Board
Analog Devices Inc.
LT3061, LT3062 and LT3063 Demonstration Boards
 
Analog Devices Inc.
LT3065 Demonstration Board

LT3061, LT3062 and LT3063 Demonstration Boards

DC2177A-A/B/C Demonstration Boards

Analog Devices Inc.

Demonstration boards using the LT3061, LT3062 and LT3063 a micropower, low noise and low dropout voltage linear regulator.

Specifications
  • Board Type:Fully Populated
  • Channels per IC:1 - Single
  • Current - Output:100mA ~ 200mA
  • Regulator Type:Positive Adjustable
  • Supplied Contents:Board(s)
  • Voltage - Input:2.1V ~ 45V
  • Voltage - Output:1.2V, 1.5V, 1.8V, 2V, 2.5V, 3.3V or 5V
Parts

View in Parametric Search

DC2177A-ADC2177A-ALT3061 DEMO BOARD 1 - Single1.2V, 1.5V, 1.8V, 2V, 2.5V, 3.3V or 5V100mA2.1V ~ 45VRoHS
DC2177A-BDC2177A-BLT3062 DEMO BOARD 1 - Single1.2V, 1.5V, 1.8V, 2V, 2.5V, 3.3V or 5V200mA2.1V ~ 45VRoHS
DC2177A-CDC2177A-CLT3063 DEMO BOARD 1 - Single1.2V, 1.5V, 1.8V, 2V, 2.5V, 3.3V or 5V200mA2.1V ~ 45VRoHS

View in Parametric Search

Associated Product
Analog Devices Inc. 10V (Max) to 20V (Max) Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Adjustable-1 Output-10V (Max) to 20V (Max)
Analog Devices Inc. 20V+ (Max) Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Adjustable-1 Output-20V+ (Max)
Analog Devices Inc. 3.05V to 3.3V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-3.05V to 3.3V
Analog Devices Inc. 3.35V to 5V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-3.35V to 5V