JPY | USD
Print Print this page
 
Analog Devices Inc.
LT3048 Demonstration Board
Analog Devices Inc.
LT3060EDC Demonstration Board
 
Analog Devices Inc.
LT3080EDD Demonstration Board

LT3060EDC Demonstration Board

DC1209A Demonstration Board using the LT3060EDC

Analog Devices Inc.

Demonstration circuit 1209A is a Micropower, low dropout linear regulator featuring LT3060, which comes in an 8-lead TSOT23 or 2mm × 2mm DFN package. The DC1209A has an input voltage range from 2.1V to 45V, and can deliver up to 100mA output current. The jumper-selectable output voltage can be set to 1.2V, 1.5V, 1.8V, 2.0V, 2.5V, 3.3V, 5V or a user-defined value. An external capacitor at REF/BYP pin provides low noise reference and programmable output soft-start functionality. The LT3060’s quiescent current is merely 40µA and provides fast transient response with a minimum 2.2µF output capacitor.

Specifications
  • Board Type:Fully Populated
  • Current - Output:100mA
  • Main Purpose:DC/DC, Step Down
  • Outputs and Type:1, Non-Isolated
  • Regulator Topology:Buck
  • Supplied Contents:Board(s)
  • Utilized IC / Part:LT3060
  • Voltage - Input:2.1V ~ 45V
  • Voltage - Output:1.2V ~ 5V
Parts
Associated Product
Analog Devices Inc. < 1.75V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-< 1.75V
Analog Devices Inc. 1.8V to 2.4V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-1.8V to 2.4V
Analog Devices Inc. 2.5V to 2.7V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-2.5V to 2.7V
Analog Devices Inc. 20V+ (Max) Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Adjustable-1 Output-20V+ (Max)
Analog Devices Inc. 3.05V to 3.3V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-3.05V to 3.3V
Analog Devices Inc. 3.35V to 5V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-3.35V to 5V
Analog Devices Inc. 5V+ Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-5V+