JPY | USD
Print Print this page
 
Aven Tools
Swing Out Loupes
Ideal-tek S.A.
Loupes and Magnifiers
 
Molex
Eye Loupe, 10x
  • Images

Loupes and Magnifiers

Loupes and Magnifiers

Ideal-tek S.A.

These loupes and magnifiers are designed for a variety of applications including machining, inspection, measurements. Loupes are used predominantly in the jewelry trade, watchmaking, electronics and education. Jewelers typically use a monocular, handheld loupe to magnify gemstones and other jewelry. Loupes are also used by watchmakers in assembling mechanical watches. In electronics industry loupes can be helpful to inspect the circuit board for manufacturing defects or observing SMD components. A loupe is essential for identifying and positioning small parts.

Specifications
  • Magnification Range:7x ~ 10x
  • Type:Loupe
Parts

View in Parametric Search

818-01818-01LOUPE 8X, MM SCALE Loupe0.94" (24.00mm)8x
LE-003.ITULE-003.ITULOUPE 10X, 8 WHITE LED, MM SCALELoupe1.18" (30.00mm)10x
M12102M12102LOUPE 10X, 3 LENS, MM SCALE Loupe0.75" (19.00mm)10x
M12071M12071LOUPE 7X, 4 LENS, MM/INCH SCALE Loupe0.98" (25.00mm)7x

View in Parametric Search