JPY | USD
Print Print this page
 
Infineon Technologies
BGT24LTR11N16
Lime Microsystems Ltd
LMS7002M
 
Linear Technology/Analog Devices
LTC5800-IPM
  • Images

LMS7002M

FPRF MIMO Transceiver IC with Integrated Microcontroller

Lime Microsystems Ltd

The LMS7002M is a fully integrated, multi-band, multi-standard RF transceiver that is highly programmable. It combines Low Noise Amplifiers (RXLNA), TX Power Amplifier Drivers (TXPAD) receiver/transmitter (RX/TX) mixers, RX/TX filters, synthesizers, RX gain control, TX power control, the analog-to-digital and digital-to-analog convertors (ADC/DACs) and has been designed to require very few external components. The chip contains two transmit and two receive chains for achieving a Multiple In Multiple Out (MIMO) platform. Both transmitters share one PLL and both receivers share another. Transmit and receive chains are all implemented as zero Intermediate Frequency (zero IF or ZIF) architectures providing up to 160MHz RF modulation bandwidths (equivalent to 80MHz baseband IQ bandwidth).

Specifications
  • Current - Receiving:420mA
  • Current - Transmitting:350mA
  • Frequency:100kHz ~ 3.8GHz
  • Memory Size:10kB SRAM
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:261-SMD Module
  • Power - Output:0dBm
  • Protocol:CDMA, GSM, HSPA, LTE, TD-SCDMA, WCDMA
  • RF Family/Standard:Cellular
  • Serial Interfaces:SPI
  • Type:TxRx + MCU
  • Voltage - Supply:1.1V ~ 1.89V
Parts

View in Parametric Search

LMS7002MLMS7002MIC RF TXRX+MCU CELLULAR 261SMD TxRx + MCUCellularCDMA, GSM, HSPA, LTE, TD-SCDMA, WCDMA-261-SMD ModuleRoHS

View in Parametric Search