JPY | USD
Print Print this page
 
DC DC Regulator
Adafruit Industries LLC
Linear
 
Allegro MicroSystems
Linear
  • Images

Linear

Power Management LED Linear Drivers

Adafruit Industries LLC

Adafruit offers a constant current LED driver IC for LED decorative lighting and indoor/outdoor LED video or irregular screen.

Specifications
  • Applications:Lighting
  • Current - Output / Channel:18.5mA
  • Frequency:400kHz
  • Internal Switch(s):Yes
  • Mounting Type:Surface Mount
  • Number of Outputs:3
  • Operating Temperature:-25°C ~ 85°C (TJ)
  • Package / Case:Module
  • Supplier Device Package:Module
  • Type:Linear
  • Voltage - Output:12V
  • Voltage - Supply (Max):5.5V
  • Voltage - Supply (Min):4.5V
Parts