JPY | USD
Print Print this page
 
Newhaven Display Intl
4.3in TFT Controller Board
Newhaven Display Intl
LCD-OLED Display Evaluation Board NHDEV
 
Newhaven Display Intl
NHD-7.0-800480EF-20 Controller Board
  • Images

LCD-OLED Display Evaluation Board NHDEV

NHDEV LCD-OLED Display Development Board

Newhaven Display Intl

The NHDEV is an evaluation tool for demonstrating OLEDs, TFTs, Character, Graphic, and COGs.

Product Description

The NHDev is a development board for evaluating or prototyping Newhaven Display’s TFT, COG, Graphic, and Character LCD displays. This development board is based on the STM32F103 Cortex-M3 microcontroller. The device has been preprogrammed to support most of Newhaven’s LCD displays. The board includes a SD Card with preloaded images and text files for the supported displays, and can be reloaded or edited using a PC to evaluate the supported displays using custom designed images or text.

Features
  • CPU: STM32F103RET6 ARM 32 bit Cortex-M3
  • 2.54mm (0.1”) pitch LCD development output pins and thru-holes
  • PCB dimensions: 100mm x 95mm
  • SD Card storage with preloaded images and text files
  • NHD-C0216CZ-FSW-FBW display
  • 3 pushbutton user interface
  • 7VDC power supply, jumper to select +5V, 3.3V LCD power supply
  • Jumper to select input to V0 potentiometer, either VSS or VEE
  • Variable resistor to adjust contrast
  • Backlight Enable switch
  • MPU reset switch
  • JTAG connection with ARM 2 x 10 pin layout for programming
Specifications
  • Embedded:Yes, MCU, 32-Bit
  • Function:LCD Display
  • Primary Attributes:For TFT, COG Graphic, and Character LCD Displays
  • Secondary Attributes:3 Pushbutton User Interface, SD Card Storage
  • Supplied Contents:Board(s), Power Supply, Accessories
  • Type:Display
  • Utilized IC / Part:STM32
Parts
Associated Product
Newhaven Display Intl NHD-1.69-160128ASC3
Category: Optoelectronics-Display Modules - LCD, OLED, Graphic
Newhaven Display Intl NHD-12232KZ-NSW-BBW-P
Category: Optoelectronics-Display Modules - LCD, OLED, Graphic
Newhaven Display Intl NHD-0216BZ-RN-YBW
Category: Optoelectronics-Display Modules - LCD, OLED Character and Numeric
Newhaven Display Intl NHD-1.8-128160EF-CTXI#-FT
Category: Optoelectronics-Display Modules - LCD, OLED, Graphic