JPY | USD
Print Print this page
 
Kionix Inc.
KX023-1025 Evaluation Board
Kionix Inc.
KX112 Evaluation Board
 
Kionix Inc.
KX124 Evaluation Board

KX112 Evaluation Board

KX112-1042-EVB0A0 Evaluation Board using the KX112-1042 Low-Power, I²C/SPI, 3-Axis Accelerometer

Kionix Inc.

The KX112 is a robust, low-power, I²C/SPI, 3-axis accelerometer with integrated FIFO/FILO buffer that features a wide range of embedded functionality, including tap detection, orientation, activity, and wake-up algorithms. Kionix’s XAC sensor provides outstanding stability with a market-leading combination of improved shock, reflow, and thermal performance. The KX112 also offers accelerometer outputs with up to 16-bit resolution for greater precision. User-selectable parameters include ± 2g, 4g or 8g ranges and Output Data Rates (ODR) with programmable high-pass and low-pass filters. It is packaged in an ultra-small, 12-pin, 2x2x0.6mm LGA plastic package.

Specifications
  • Embedded:Yes, ASIC
  • Interface:I²C, Serial, SPI
  • Sensing Range:±2g, 4g, 8g
  • Sensor Type:Accelerometer, 3 Axis
  • Supplied Contents:Board(s)
  • Utilized IC / Part:KX112-1042
  • Voltage - Supply:1.71V ~ 3.6V
Parts