JPY | USD
Print Print this page
 
SparkFun Electronics
SparkFun Photon Micro OLED Shield
Texas Instruments
K350QVG-V2-F Kentec QVGA Display BoosterPack
 
ME810A-HV35R is a Development Module
  • Images

K350QVG-V2-F Kentec QVGA Display BoosterPack

BOOSTXL-K350QVG-S1 Kentec QVGA Display BoosterPack

Texas Instruments

The BOOSTXL-K350QVG-S1 Kentec QVGA Display BoosterPack is an easy-to-use plug-in module for adding a touch screen color display to your Launchpad design. MCU LaunchPad developers can use this BoosterPack to start developing applications using the 320 x 240 pixel SPI controlled TFT QVGA display with resistive touch screen.

Features
  • Kentec TFT LCD (P/N: K350QVG-V2-F)
  • 3.5 inch QVGA (320 x 240 resolution)
  • SPI Interface
  • 4-wire resistive touch screen
  • White LED Backlight
  • LED backlight driver circuit
  • Complies with the BoosterPack standard for use with 20 and 40 pin LaunchPads
Specifications
  • Function:LCD Touch Screen
  • Primary Attributes:3.5" 320x240 QVGA
  • Secondary Attributes:Resistive 4-Wire Touch Screen
  • Supplied Contents:Board(s)
  • Type:Display
  • Utilized IC / Part:K350QVG-V2-F
Parts