JPY | USD
Print Print this page
 
WeEn Semiconductors
Three Quadrant High Commutation Triacs
Littelfuse Inc.
Internally Triggered Triacs
 
STMicroelectronics
Internally Triggered Triacs
Specifications
  • Configuration:Single
  • Current - Hold (Ih) (Max):6mA ~ 70mA
  • Current - On State (It (RMS)) (Max):4A ~ 15A
  • Mounting Type:Through Hole
  • Package / Case:TO-220-3 Isolated Tab
  • Voltage - Off State:400V ~ 600V
Parts

View in Parametric Search

Q6012LTH1LEDTPQ6012LTH1LEDTPTRIAC INT TRIGGER 600V 12A TO220Internally Triggered600V12A110A, 120ATO-220-3 Isolated TabRoHS
Q4015LTTPQ4015LTTPTRIAC 400V 15A TO220 Internally Triggered400V15A167A, 200ATO-220-3 Isolated TabRoHS
Q4004LTTPQ4004LTTPTRIAC 400V 4A TO220 Internally Triggered400V4A46A, 55ATO-220-3 Isolated TabRoHS
Q4008LTTPQ4008LTTPTRIAC 400V 8A TO220 Internally Triggered400V8A83A, 100ATO-220-3 Isolated TabRoHS
Q6008LTTPQ6008LTTPTRIAC INT TRIGGER 600V 8A TO220 Internally Triggered600V8A83A, 100ATO-220-3 Isolated TabRoHS
Q4010LTTPQ4010LTTPTRIAC 400V 10A TO220 Internally Triggered400V10A100A, 120ATO-220-3 Isolated TabRoHS
Q6015LTTPQ6015LTTPTRIAC INT TRIGGER 600V 15A TO220Internally Triggered600V15A167A, 200ATO-220-3 Isolated TabRoHS
Q6008LTH1LEDTPQ6008LTH1LEDTPTRIAC INT TRIGGER 600V 8A TO220 Internally Triggered600V8A80A, 85ATO-220-3 Isolated TabRoHS
Q6015LTHTPQ6015LTHTPTRIAC INT TRIGGER 600V 15A TO220Internally Triggered600V15A167A, 200ATO-220-3 Isolated TabRoHS
Q4015LTHTPQ4015LTHTPQDRC ALT 400V 15A 33/43V TO220 IInternally Triggered, Standard400V4A46A, 55ATO-220-3 Isolated TabRoHS

View in Parametric Search