JPY | USD
Print Print this page
 
TDK-Lambda Americas Inc.
i6A Series Evaluation Kits
TDK-Lambda Americas Inc.
i7C Evaluation Boards
 
TDK-Lambda Americas Inc.
PFH05W Evaluation Test Boards

i7C Evaluation Boards

300W, 9 to 53V Input Non-Isolated Buck-Boost DC-DC Converter Evaluation Boards

TDK-Lambda Americas Inc.

The i7C series of non-isolated step-up / step-down converters are ideal for generating additional DC output voltage rails up to 300 W from a single output 12V, 24V or 48V AC-DC power supply. The highly efficient i7C series accepts a very wide DC input and has a wide output adjustment range. Three mechanical configurations are available; low profile open frame, baseplate construction for conduction cooling, or integral heat sink for convection or forced air cooling.

Specifications
  • Board Type:Fully Populated
  • Current - Output:8A ~ 12.5A
  • Frequency - Switching:250kHz
  • Main Purpose:DC/DC, Step Up or Down
  • Outputs and Type:1, Non-Isolated
  • Power - Output:300W
  • Regulator Topology:Buck-Boost
  • Supplied Contents:Board(s)
  • Voltage - Input:9V ~ 53V
Parts

View in Parametric Search

I7C08A-C03-EVK-S1I7C08A-C03-EVK-S1EVAL BOARD FOR I7C4W008A120V DC/DC, Step Up or Down1, Non-Isolated300W9.6V ~ 48VRoHS
I7C12A-C03-EVK-S1I7C12A-C03-EVK-S1EVAL BOARD FOR I7C4W012A050V DC/DC, Step Up or Down1, Non-Isolated300W5V ~ 28VRoHS

View in Parametric Search