JPY | USD
Print Print this page
 
Renesas Electronics America Inc
ISL8282M Series
TDK-Lambda Americas Inc.
i6A Series
 
TDK-Lambda Americas Inc.
iAD Series
  • Images

i6A Series

75W, 9 to 40V Input Non-isolated DC to DC Converter with Negative Output

TDK-Lambda Americas Inc.

TDK-Lambda's i6A24 power modules perform local voltage conversion from either a 12 V or 24 V bus. The i6A24008A033V utilizes a low component count that results in both a low cost structure and a high level of performance. The open-frame, compact, design features a low profile and weight that allow for extremely flexible and robust manufacturing processes. The high efficiency allows for the full output power to be available even in demanding thermal environments.

Features
  • 75W 8A Output
  • 1/16th brick Footprint
  • Wide Output Adjustment -3.3 to -30V
  • Minimal External Components Needed
  • Constant Switching Frequency
  • Low noise
Applications :
  • Industrial
  • Test
  • COMM
  • Broadcast
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:CE
  • Control Features:Enable, Active Low
  • Current - Output (Max):8A
  • Efficiency:92%
  • Features:Remote On/Off, OCP, OTP, SCP
  • Mounting Type:Through Hole
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:Sixteenth Brick
  • Power (Watts):75W
  • Size / Dimension:1.30" L x 0.90" W x 0.50" H (33.0mm x 22.9mm x 12.7mm)
  • Supplier Device Package:Sixteenth Brick
  • Type:Non-Isolated PoL Module
  • Voltage - Input (Max):40V
  • Voltage - Input (Min):9V
  • Voltage - Output 1:-3.3 ~ -30V
Parts
Associated Product
TDK-Lambda Americas Inc. i6A Series Evaluation Kits
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - DC/DC & AC/DC (Off-Line) SMPS