JPY | USD
Print Print this page
 
TDK-Lambda Americas Inc.
Cooleta™ iEH Series
TDK-Lambda Americas Inc.
i6A and i6A4W Series
 
TDK-Lambda Americas Inc.
iAH Series
  • Images

i6A and i6A4W Series

250W, 9-40V Input Non-isolated DC to DC Converters, 1/16th Brick Power Module

TDK-Lambda Americas Inc.

I6A power modules perform local voltage conversion from either a 12V or 24V bus. The i6A utilizes a low component count that results in both a low cost structure and a high level of performance. The open-frame, compact, design features a low profile and weight that allow for extremely flexible and robust manufacturing processes. The ultra high efficiency allows for a high output power rating that is truly usable even in demanding thermal environments.

Features
  • 250W 14A Output
  • 1/16th brick Footprint
  • Wide Output Adjustment 3.3 to 24V
  • Minimal External Components Needed
  • Constant Switching Frequency
Applications :
  • Industrial
  • Test
  • COMM
  • Broadcast
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:CE
  • Current - Output (Max):10A ~ 20A
  • Efficiency:97% ~ 98%
  • Mounting Type:Through Hole
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 125°C
  • Power (Watts):250W
  • Type:Non-Isolated PoL Module
  • Voltage - Input (Max):40V ~ 53V
  • Voltage - Input (Min):9V
Parts

View in Parametric Search

I6A24014A033V-001-RI6A24014A033V-001-RDC DC CONVERTER 3.3-24V 250W Non-Isolated PoL Module19V40VSixteenth BrickRoHS
I6A4W020A033V-001-RI6A4W020A033V-001-RDC DC CONVERTER 3.3-15V 250W Non-Isolated PoL Module19V53VSixteenth BrickRoHS
I6A4W010A033V-001-RI6A4W010A033V-001-RDC DC CONVERTER 3.3-40V 250W Non-Isolated PoL Module19V53VSixteenth BrickRoHS
I6A4W020A033V-000-RI6A4W020A033V-000-RDC DC CONVERTER 3.3-15V 250W Non-Isolated PoL Module19V53VSixteenth BrickRoHS
I6A4W020A033V-003-RI6A4W020A033V-003-RDC DC CONVERTER 3.3-15V 250W Non-Isolated PoL Module19V53VSixteenth BrickRoHS
I6A24014A033V-003-RI6A24014A033V-003-RDC DC CONVERTER 3.3-24V 250W Non-Isolated PoL Module19V40VSixteenth BrickRoHS
I6A24014A033V-002-RI6A24014A033V-002-RDC DC CONVERTER 3.3-24V 250W Non-Isolated PoL Module19V40VSixteenth BrickRoHS
I6A4W020A033V-002-RI6A4W020A033V-002-RDC DC CONVERTER 3.3-15V 250W Non-Isolated PoL Module19V53VSixteenth BrickRoHS
I6A4W020A033V-005-RI6A4W020A033V-005-RDC DC CONVERTER 3.3-15V 250W Non-Isolated PoL Module19V53VSixteenth BrickRoHS
I6A4W020A033V-0S3-RI6A4W020A033V-0S3-RDC DC CONVERTER 3.3-15V 250W Non-Isolated PoL Module19V53V20-SIP Module, 18 LeadsRoHS
I6A4W020A033V-0S1-RI6A4W020A033V-0S1-RDC DC CONVERTER 3.3-15V 250W Non-Isolated PoL Module19V53V20-SIP Module, 18 LeadsRoHS
I6A4W010A033V-0S1-RI6A4W010A033V-0S1-RDC DC CONVERTER 3.3-40V 250W Non-Isolated PoL Module19V53V20-SIP Module, 18 LeadsRoHS

View in Parametric Search

Associated Product
TDK-Lambda Americas Inc. i6A Series Evaluation Kits
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - DC/DC & AC/DC (Off-Line) SMPS