HT83C51
High Temperature 83C51 Microcontroller
Honeywell Aerospace
The HT83C51 is a monolithic 8-bit microcontroller that is pin equivalent to the Intel 8XC51FC microcontroller. Fabricated with Honeywell’s HTMOS™ dielectrically isolated high temperature process, the HT83C51 is designed specifically for severe high temperature applications such as downhole oil well, aerospace, turbine engine and industrial control.
The HT83C51 uses the standard MCS-51 instruction set which is optimized for control applications. Pin-for-pin equivalent to the MCS-51 series product, it is compatible with all known development environments. Key features include the programmable counter array, watch dog timer, enhanced serial port for multi-processor communication and a hierarchical interrupt structure. Software selectable idle is included for reduced power. The HT83C51 varies from the standard 83C51FC, in that it supports half-duplex serial communication, and has 8k Bytes of Mask programmable ROM. The device is available in a standard pinout DIP, with optional packages considered. These microcontrollers provide guaranteed performance supporting operating frequencies in excess of 16 MHz over the full -55 to 225°C temperature range. Typically, parts will operate up to 300°C for a year, with derated performance.
![]() | HT83C51 | IC MCU 8BIT 8KB MROM 40CERDIP | MCS 51 | 8-Bit | 16MHz | EBI/EMI, UART/USART | 40-CDIP (0.600", 15.24mm) |