JPY | USD
Print Print this page
 
Ohmite
E Series
Ohmite
H Series
 
Ohmite
J Series
  • Images

H Series

25W, 10% Tolerance, Solder Lugs

Ohmite

Open Frame, Wirewound, Rotary Linear Potentiometer

Specifications
  • Actuator Diameter:0.250" (6.35mm)
  • Actuator Length:0.750" (19.05mm)
  • Actuator Type:Flatted
  • Adjustment Type:User Defined
  • Built in Switch:None
  • Bushing Thread:3/8-32
  • Mounting Type:Panel Mount
  • Number of Gangs:1
  • Number of Turns:1
  • Power (Watts):25W
  • Resistance (Ohms):1 ~ 10k
  • Resistive Material:Wirewound
  • Rotation:300°
  • Taper:Linear
  • Termination Style:Solder Lug
  • Tolerance:±10%
Parts

View in Parametric Search

RHS1R0ERHS1R0EPOT 1 OHM 25W WIREWOUND LINEAR 1±10%25WNoneRoHS
RHS2R0ERHS2R0EPOT 2 OHM 25W WIREWOUND LINEAR 2±10%25WNoneRoHS
RHS3R0ERHS3R0EPOT 3 OHM 25W WIREWOUND LINEAR 3±10%25WNoneRoHS
RHS6R0ERHS6R0EPOT 6 OHM 25W WIREWOUND LINEAR 6±10%25WNoneRoHS
RHS8R0ERHS8R0EPOT 8 OHM 25W WIREWOUND LINEAR 8±10%25WNoneRoHS
RHS10RERHS10REPOT 10 OHM 25W WIREWOUND LINEAR 10±10%25WNoneRoHS
RHS15RERHS15REPOT 15 OHM 25W WIREWOUND LINEAR 15±10%25WNoneRoHS
RHS25RERHS25REPOT 25 OHM 25W WIREWOUND LINEAR 25±10%25WNoneRoHS
RHS50RERHS50REPOT 50 OHM 25W WIREWOUND LINEAR 50±10%25WNoneRoHS
RHS50RRHS50RPOT 50 OHM 25W WIREWOUND LINEAR 50±10%25WNone
RHS75RERHS75REPOT 75 OHM 25W WIREWOUND LINEAR 75±10%25WNoneRoHS
RHS100ERHS100EPOT 100 OHM 25W WIREWOUND LINEAR100±10%25WNoneRoHS
RHS125ERHS125EPOT 125 OHM 25W WIREWOUND LINEAR125±10%25WNoneRoHS
RHS175ERHS175EPOT 175 OHM 25W WIREWOUND LINEAR175±10%25WNoneRoHS
RHS250ERHS250EPOT 250 OHM 25W WIREWOUND LINEAR250±10%25WNoneRoHS
RHS350ERHS350EPOT 350 OHM 25W WIREWOUND LINEAR350±10%25WNoneRoHS
RHS500ERHS500EPOT 500 OHM 25W WIREWOUND LINEAR500±10%25WNoneRoHS
RHS750ERHS750EPOT 750 OHM 25W WIREWOUND LINEAR750±10%25WNoneRoHS
RHS1K0ERHS1K0EPOT 1K OHM 25W WIREWOUND LINEAR 1k±10%25WNoneRoHS
RHS1K5ERHS1K5EPOT 1.5K OHM 25W WIREWOUND LIN 1.5k±10%25WNoneRoHS
RHS2K5ERHS2K5EPOT 2.5K OHM 25W WIREWOUND LIN 2.5k±10%25WNoneRoHS
RHS3K5ERHS3K5EPOT 3.5K OHM 25W WIREWOUND LIN 3.5k±10%25WNoneRoHS
RHS5K0ERHS5K0EPOT 5K OHM 25W WIREWOUND LINEAR 5k±10%25WNoneRoHS
RHS10KERHS10KEPOT 10K OHM 25W WIREWOUND LINEAR10k±10%25WNoneRoHS

View in Parametric Search

Associated Product
Ohmite 5150E
Category: Test, Tools, Other Products-Hardware-Knobs