JPY | USD
Print Print this page
 
Parallax Inc.
BASIC Stamp®
System-On-Chip (SOC) Technologies Inc.
H.264 HD Video Decoder Modules
 
System-On-Chip (SOC) Technologies Inc.
H.264 HD Video Encoder Modules
  • Images

H.264 HD Video Decoder Modules

H.264 HD Video Decoder Modules

System-On-Chip (SOC) Technologies Inc.

The SOC H.264 HD Decoder Module is a small PCB with an FPGA loaded with SOC's H.264 Decoder IP Core, along with all required hardware components for video/audio decoding. It is a complete unit that receives H.264 compressed video/audio stream(s), and outputs decompressed video/audio data.

Specifications
  • Connector Type:SO-DIMM-204
  • Core Processor:Artix-7 A200T
  • Flash Size:32MB
  • Module/Board Type:FPGA Core
  • Operating Temperature:0°C ~ 85°C
  • RAM Size:256KB
  • Size / Dimension:2.7" x 2.0" (68mm x 51mm)
Parts

View in Parametric Search

DC-V-H264-8B-30-1080-MXC-SLDC-V-H264-8B-30-1080-MXC-SLIC MOD ARTIX-7 A200T 256KB 32MB FPGA CoreArtix-7 A200T--RoHS
DC-V-H264-8B-30-1080-MXC-ZLDC-V-H264-8B-30-1080-MXC-ZLIC MOD ARTIX-7 A200T 256KB 32MB FPGA CoreArtix-7 A200T--RoHS
DC-VA-H264-8B-30-1080-MXC-ZLDC-VA-H264-8B-30-1080-MXC-ZLIC MOD ARTIX-7 A200T 256KB 32MB FPGA CoreArtix-7 A200T--RoHS
DC-VA-H264-10B-60-1080-MXC-SLDC-VA-H264-10B-60-1080-MXC-SLIC MOD ARTIX-7 A200T 256KB 32MB FPGA CoreArtix-7 A200T--RoHS
DC-V-H264-10B-30-1080-MXC-ZLDC-V-H264-10B-30-1080-MXC-ZLIC MOD ARTIX-7 A200T 256KB 32MB FPGA CoreArtix-7 A200T--RoHS
DC-VA-H264-10B-30-1080-MXC-ZLDC-VA-H264-10B-30-1080-MXC-ZLIC MOD ARTIX-7 A200T 256KB 32MB FPGA CoreArtix-7 A200T--RoHS
DC-V-H264-8B-60-1080-MXC-ZLDC-V-H264-8B-60-1080-MXC-ZLIC MOD ARTIX-7 A200T 256KB 32MB FPGA CoreArtix-7 A200T--RoHS
DC-V-H264-10B-60-1080-MXC-ZLDC-V-H264-10B-60-1080-MXC-ZLIC MOD ARTIX-7 A200T 256KB 32MB FPGA CoreArtix-7 A200T--RoHS
DC-VA-H264-8B-60-1080-MXC-ZLDC-VA-H264-8B-60-1080-MXC-ZLIC MOD ARTIX-7 A200T 256KB 32MB FPGA CoreArtix-7 A200T--RoHS
DC-VA-H264-10B-60-1080-MXC-ZLDC-VA-H264-10B-60-1080-MXC-ZLIC MOD ARTIX-7 A200T 256KB 32MB FPGA CoreArtix-7 A200T--RoHS

View in Parametric Search