戻る

Grounding Cords for Wrist Straps
Wrist Strap Ground Cords
SCS
Provides a cost-effective method of grounding personnel.
Datasheets:
Product Description
2210, 2220: Highly durable with segmented strain relief, and a single bundle of tinsel conductors laced for great strength and reinforced with strong synthetic fibers. These features provide long cord life and easy movement. Each cord has a 1MΩ resistor molded into the snap end.
2360, 2370 and 2371: The Dual Conductor Wrist Strap Ground Cord is for use exclusively with dual conductor wrist straps. Used in conjunction with ESD workstation monitors, the Dual Conductor Cord 2300 Series features an improved grip that is wider in diameter and easier to grasp when inserting and removing the cord from the remote unit. The terminations at both ends of the cord have been redesigned for a secure fit when plugged into the dual remote.
2360R, 2370R and 2371R: The Dual Conductor Wrist Strap Ground Cord is for use exclusively with dual conductor wrist straps and workstation monitors. With right angle mono plug connection.
CC61M: Coiled Cord CC61M available in 6 ft.
CC121M: Coiled Cord CC121M available in 12 ft.
Specifications
- Cord Type:Coiled
- Number of Conductors:1 ~ 2
- Resistance:1 MOhms
- Type:Cord (For Wrist Straps)
Parts
![]() | 2360 | COILED CORD DUAL COND GND 5' | Cord (For Wrist Straps) | Coiled | 3.4mm Plug (2) | 5' (1.52m) | |
![]() | 2370 | COILED CORD DUAL COND GND 10' | Cord (For Wrist Straps) | Coiled | 3.4mm Plug (2) | 10' (3.05m) | |
![]() | CC121M | COIL CORD 12' RESISTOR | Cord (For Wrist Straps) | Coiled | 4mm Snap Socket, Banana Plug | 12' (3.66m) | ![]() |
CC61M | ESD COIL CORD 6' | Cord (For Wrist Straps) | Coiled | 4mm Snap Socket, Banana Plug | 6' (1.83m) | ||
![]() | 2220 | GROUNDING CORD COILED 10' | Cord (For Wrist Straps) | Coiled | 4mm Snap Socket, Banana Plug | 10' (3.05m) | |
2360R | CORD COILED DUAL COND GND R/A 5' | Cord (For Wrist Straps) | Coiled | 3.4mm Plug, 3.4mm Right Angle Plug | 5' (1.52m) | ![]() | |
2370R | CORD COIL DUAL COND GND R/A 10' | Cord (For Wrist Straps) | Coiled | 3.4mm Plug, 3.4mm Right Angle Plug | 10' (3.05m) | ![]() | |
2371 | CORD COILED DUAL COND GND 20' | Cord (For Wrist Straps) | Coiled | 3.4mm Plug (2) | 20' (6.1m) | ![]() | |
![]() | 2210 | GROUNDING CORD COILED 5' | Cord (For Wrist Straps) | Coiled | 4mm Snap Socket, Banana Plug | 5' (1.52m) |
Associated Product
![]()
Category:
Test, Tools, Other Products-Static Control, ESD, Clean Room Products-Monitors, Testers
|