JPY | USD
Print Print this page
 
Vishay Semiconductor Diodes Division
Small Signal Fast Switching Diode
Nexperia USA Inc.
General Purpose Controlled Avalanche Diodes
 
Central Semiconductor Corp
Schottky Diode Array
  • Images

General Purpose Controlled Avalanche Diodes

General Purpose Controlled Avalanche Diodes

Nexperia USA Inc.

Nexperia offers general purpose switching diodes fabricated in planar technology, and encapsulated in small rectangular plastic SMD SOT23 packages.

Datasheets:
Features
  • Small plastic SMD package
  • General application
Applications:
  • General purpose switching in e.g. surface mounted circuits
Specifications
  • Current - Average Rectified (Io) (per Diode):250mA (DC)
  • Current - Reverse Leakage @ Vr:100nA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:200mA
  • Diode Configuration:1 Pair Common Anode ~ 1 Pair Series Connection
  • Diode Type:Avalanche
  • Mounting Type:Surface Mount
  • Operating Temperature - Junction:150°C (Max)
  • Package / Case:TO-236-3, SC-59, SOT-23-3
  • Reverse Recovery Time (trr):50ns
  • Speed:Fast Recovery =< 500ns, > 200mA (Io)
  • Supplier Device Package:TO-236AB
  • Voltage - DC Reverse (Vr) (Max):90V
  • Voltage - Forward (Vf) (Max) @ If:1V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:90V
Parts

View in Parametric Search

BAS31,215BAS31,215DIODE ARRAY AVALANCHE 90V SOT23 1 Pair Series ConnectionAvalanche90V250mA (DC)TO-236-3, SC-59, SOT-23-3RoHS
BAS31,235BAS31,235DIODE ARRAY AVALANCHE 90V SOT23 1 Pair Series ConnectionAvalanche90V250mA (DC)TO-236-3, SC-59, SOT-23-3RoHS
BAS35,215BAS35,215DIODE ARRAY AVALANCHE 90V SOT23 1 Pair Common AnodeAvalanche90V250mA (DC)TO-236-3, SC-59, SOT-23-3RoHS

View in Parametric Search