JPY | USD
Print Print this page
 
IXYS
Rectifier Avalanche Diode
Nexperia USA Inc.
General Purpose Controlled Avalanche Diode
 
SMC Diode Solutions
Avalanche Diode
  • Images

General Purpose Controlled Avalanche Diode

Avalanche Diode

Nexperia USA Inc.

Nexperia offers general purpose switching diodes fabricated in planar technology, and encapsulated in small rectangular plastic SMD SOT23 packages.

Datasheets:
Features
  • Small plastic SMD package
  • General application
Applications:
  • General purpose switching in e.g. surface mounted circuits
Specifications
  • Capacitance @ Vr, F:35pF @ 0V, 1MHz
  • Current - Average Rectified (Io):250mA (DC)
  • Current - Reverse Leakage @ Vr:100nA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:200mA
  • Diode Type:Avalanche
  • Mounting Type:Surface Mount
  • Operating Temperature - Junction:150°C (Max)
  • Package / Case:TO-236-3, SC-59, SOT-23-3
  • Reverse Recovery Time (trr):50ns
  • Speed:Fast Recovery =< 500ns, > 200mA (Io)
  • Supplier Device Package:TO-236AB
  • Voltage - DC Reverse (Vr) (Max):90V
  • Voltage - Forward (Vf) (Max) @ If:1V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:90V
Parts