JPY | USD
Print Print this page
 
NXP USA Inc.
MPC51xx
Bridgetek Pte Ltd.
FT93x Series
 
Renesas Electronics America
H8SX/1500 Series
  • Images

FT93x Series

System-On-Chip 32-Bit RISC Microcontrollers

Bridgetek Pte Ltd.

The FT93x series includes the FT930, FT931, FT932 and FT933 which are complete System-On-Chip 32-bit RISC microcontrollers for USB to multi-interface bridging and embedded applications featuring a high level of integration and low power consumption. With a D2XX1 hardware engine built-in, it is compatible with D2XX drivers.

Specifications
  • Connectivity:I²C, SD, SPI, UART/USART, USB
  • Core Processor:FT32
  • Core Size:32-Bit
  • Data Converters:A/D 3x10b; D/A 2x10b
  • Mounting Type:Surface Mount
  • Number of I/O:40
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Oscillator Type:Internal
  • Package / Case:48-VFQFN Exposed Pad ~ 56-VFQFN Exposed Pad
  • Peripherals:POR, PWM, WDT
  • Program Memory Size:128KB (128K x 8)
  • Program Memory Type:FLASH
  • RAM Size:32K x 8
  • Speed:100MHz
  • Voltage - Supply (Vcc/Vdd):2.97V ~ 3.63V
Parts

View in Parametric Search

FT933Q-TFT933Q-TIC MCU 32BIT 128KB FLASH 48QFN FT3232-Bit100MHzI²C, SD, SPI, UART/USART, USB48-VFQFN Exposed PadRoHS
FT932Q-TFT932Q-TIC MCU 32BIT 128KB FLASH 48QFN FT3232-Bit100MHzI²C, SD, SPI, UART/USART, USB48-VFQFN Exposed PadRoHS
FT931Q-TFT931Q-TIC MCU 32BIT 128KB FLASH 56QFN FT3232-Bit100MHzI²C, SD, SPI, UART/USART, USB56-VFQFN Exposed PadRoHS

View in Parametric Search