JPY | USD
Print Print this page
 
Amulet Technologies LLC
Capacitive 7” GEMstarter-kit™
Bridgetek Pte Ltd.
FT810 Development Module
 
Bridgetek Pte Ltd.
FT812 Development Modules
  • Images

FT810 Development Module

VM810C50A-N Embedded Video Engine (EVE) Credit Card Board

Bridgetek Pte Ltd.

The VM810C is a development module for FT810, which is used to develop and demonstrate the functionality of the FT810 Embedded Video Engine, EVE. This module behaves as an SPI slave, and requires a SPI Master for proper micro-controller interfacing and system integration. VM810C modules support 5.0” LCD panel size options. Users can also connect to different LCD screens as long as they meet the FT810 technical specification and fit the VM810C LCD connector.

Datasheets:
Specifications
  • Function:LCD Controller
  • Primary Attributes:Audio, Display and Touch Functions
  • Secondary Attributes:SPI Interface
  • Supplied Contents:Board(s)
  • Type:Display
  • Utilized IC / Part:FT810
Parts
Associated Product
Bridgetek Pte Ltd. Video Processing
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Linear-Video Processing