JPY | USD
Print Print this page
 
EPSON
FC-255 Series
EPSON
FC1610AN Series
 
EPSON
MC-146 Series

FC1610AN Series

32.768kHz, 20ppm, 2-SMD, No Lead

EPSON

Specifications
  • ESR (Equivalent Series Resistance):90 kOhms
  • Frequency:32.768kHz
  • Frequency Tolerance:±20ppm
  • Height - Seated (Max):0.020" (0.50mm)
  • Load Capacitance:12.5pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:2-SMD, No Lead
  • Size / Dimension:0.065" L x 0.041" W (1.65mm x 1.05mm)
  • Type:kHz Crystal (Tuning Fork)
Parts