JPY | USD
Print Print this page
 
EPSON
FC-135 and FC-135R Series
EPSON
FC-255 Series
 
EPSON
FC1610AN Series
  • Images
  • Drawings

FC-255 Series

32.768kHz, 20ppm, 2-SMD

EPSON

Low Profile Surface Mount Crystal Unit

Features
Applications:
  • Small communications devices
Specifications
  • ESR (Equivalent Series Resistance):65 kOhms
  • Frequency:32.768kHz
  • Frequency Tolerance:±20ppm
  • Height - Seated (Max):0.035" (0.90mm)
  • Load Capacitance:12.5pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:2-SMD, No Lead
  • Size / Dimension:0.190" L x 0.070" W (4.90mm x 1.80mm)
  • Type:kHz Crystal (Tuning Fork)
Parts