戻る

FC-135 and FC-135R Series
32.768kHz, 20ppm, Surface Mount
EPSON
The FC-135 Series are high-density, low profile, surface mount crystals.
Features
- Light weight
- Excellent environmental capability
- Small communications devices
Specifications
- ESR (Equivalent Series Resistance):50 kOhms ~ 70 kOhms
- Frequency:32.768kHz
- Height - Seated (Max):0.035" (0.90mm)
- Load Capacitance:6pF ~ 12.5pF
- Mounting Type:Surface Mount
- Operating Mode:Fundamental
- Operating Temperature:-40°C ~ 85°C
- Package / Case:2-SMD, No Lead
- Size / Dimension:0.126" L x 0.059" W (3.20mm x 1.50mm)
- Type:kHz Crystal (Tuning Fork)
Parts
![]() | FC-135 32.7680KA-A5 | CRYSTAL 32.7680 KHZ 12.5PF SMD | kHz Crystal (Tuning Fork) | 32.768kHz | - | ±20ppm | 2-SMD, No Lead | ![]() |
![]() | FC-135 32.7680KA-AG5 | CRYSTAL 32.7680 KHZ 7.0PF SMD | kHz Crystal (Tuning Fork) | 32.768kHz | - | ±20ppm | 2-SMD, No Lead | ![]() |
![]() | FC-135 32.7680KA-A0 | CRYSTAL 32.7680KHZ 12.5PF SMT | kHz Crystal (Tuning Fork) | 32.768kHz | - | ±20ppm | 2-SMD, No Lead | ![]() |
![]() | FC-135 32.768KA-AG0 | CRYSTAL 32.7680KHZ 7PF SMD | kHz Crystal (Tuning Fork) | 32.768kHz | - | ±20ppm | 2-SMD, No Lead | ![]() |
![]() | FC-135 32.7680KA-A3 | CRYSTAL 32.7680KHZ 12.5PF SMD | kHz Crystal (Tuning Fork) | 32.768kHz | - | ±20ppm | 2-SMD, No Lead | ![]() |
![]() | FC-135R 32.7680KA-AC3 | CRYSTAL 32.7680KHZ 9.0PF SMT | kHz Crystal (Tuning Fork) | 32.768kHz | - | ±20ppm | 2-SMD, No Lead | ![]() |
![]() | FC-135R 32.7680KA-AG3 | CRYSTAL 32.7680KHZ 7.0PF SMT | kHz Crystal (Tuning Fork) | 32.768kHz | - | ±20ppm | 2-SMD, No Lead | ![]() |
![]() | FC-135R 32.7680KA-A3 | CRYSTAL 32.7680KHZ 12.5PF SMT | kHz Crystal (Tuning Fork) | 32.768kHz | - | ±20ppm | 2-SMD, No Lead | ![]() |
![]() | FC-135R 32.7680KA-E3 | CRYSTAL 32.7680KHZ 6.0PF SMT | kHz Crystal (Tuning Fork) | 32.768kHz | - | ±20ppm | 2-SMD, No Lead | ![]() |
![]() | FC-135 32.7680KA-K3 | CRYSTAL 32.7680 KHZ 10.0PF SMD | kHz Crystal (Tuning Fork) | 32.768kHz | - | ±20ppm | 2-SMD, No Lead | ![]() |
![]() | FC-135 32.7680KA-AC3 | CRYSTAL 32.7680 KHZ 9.0PF SMD | kHz Crystal (Tuning Fork) | 32.768kHz | - | ±20ppm | 2-SMD, No Lead | ![]() |
![]() | FC-135 32.7680KA-E3 | CRYSTAL 32.7680 KHZ 6PF SMD | kHz Crystal (Tuning Fork) | 32.768kHz | - | ±20ppm | 2-SMD, No Lead | ![]() |
![]() | FC-135 32.7680KA-K0 | CRYSTAL 32.7680 KHZ 10.0PF SMD | kHz Crystal (Tuning Fork) | 32.768kHz | - | ±20ppm | 2-SMD, No Lead | ![]() |
![]() | FC-135 32.7680KA-AC0 | CRYSTAL 32.7680KHZ 9PF SMD | kHz Crystal (Tuning Fork) | 32.768kHz | - | ±20ppm | 2-SMD, No Lead | ![]() |
![]() | FC-135 32.7680KA-AG3 | CRYSTAL 32.7680 KHZ 7.0PF SMD | kHz Crystal (Tuning Fork) | 32.768kHz | - | ±20ppm | 2-SMD, No Lead | ![]() |
![]() | FC-135R 32.7680KF-AC3 | CRYSTAL 32.7680KHZ 9.0PF SMT | kHz Crystal (Tuning Fork) | 32.768kHz | - | ±10ppm | 2-SMD, No Lead | ![]() |
![]() | FC-135R 32.7680KF-A3 | CRYSTAL 32.7680KHZ 12.5PF SMT | kHz Crystal (Tuning Fork) | 32.768kHz | - | ±10ppm | 2-SMD, No Lead | ![]() |
![]() | FC-135 32.7680KA-AG | CRYSTAL 32.768KHZ 7PF SMD | kHz Crystal (Tuning Fork) | 32.768kHz | - | ±20ppm | 2-SMD, No Lead | ![]() |
![]() | FC-135 32.7680KA-AC | CRYSTAL 32.7680KHZ 9PF SMD | kHz Crystal (Tuning Fork) | 32.768kHz | - | ±20ppm | 2-SMD, No Lead | ![]() |
![]() | FC-135 32.7680KA-A | CRYSTAL 32.768KHZ 12.5PF SMD | kHz Crystal (Tuning Fork) | 32.768kHz | - | ±20ppm | 2-SMD, No Lead | ![]() |