JPY | USD
Print Print this page
 
ECS Inc.
ECX-71 Series
EPSON
FC-12M Series
 
EPSON
FC-135 and FC-135R Series
  • Images

FC-12M Series

32.7680kHz, 2-SMD, No Lead

EPSON

The FC-12M Series are low profile, ultra-compact, surface mount tuning fork crystals that will contribute to the further miniaturization of mobile products and demand for yet smaller electronic devices.

Product Description

The FC-12M incorporates QMEMS and high-precision mounting technologies to achieve its ultra-compact 2.0mm x 1.2mm x 0.6mm maximum dimensions. The footprint of this crystal is about half the size of that of its predecessor with the same performance. The FC-12M contributes to the further enhancement of mobile products through higher-density integration, improved design flexibility, a smaller size, and more advanced functionality.

Features
Applications:
  • Small communications devices
Specifications
  • ESR (Equivalent Series Resistance):90 kOhms
  • Frequency:32.768kHz
  • Height - Seated (Max):0.024" (0.60mm)
  • Load Capacitance:4pF ~ 12.5pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:2-SMD, No Lead
  • Type:kHz Crystal (Tuning Fork)
Parts

View in Parametric Search

FC-12M 32.7680KA-A5FC-12M 32.7680KA-A5CRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
FC-12M 32.7680KA-A0FC-12M 32.7680KA-A0CRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
FC-12M 32.7680KA-A3FC-12M 32.7680KA-A3CRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
FC-12M 32.7680KA-AC3FC-12M 32.7680KA-AC3CRYSTAL 32.7680KHZ 9PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
FC-12M 32.7680KD-A0FC-12M 32.7680KD-A0CRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±30ppm2-SMD, No LeadRoHS
FC-12M 32.7680KD-A3FC-12M 32.7680KD-A3CRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±30ppm2-SMD, No LeadRoHS
FC-12M 32.7680KA-X3FC-12M 32.7680KA-X3CRYSTAL 32.7680KHZ 5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
FC-12M 32.7680KA-VJ3FC-12M 32.7680KA-VJ3CRYSTAL 32.7680KHZ 4PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS

View in Parametric Search