戻る

FC-12M Series
32.7680kHz, 2-SMD, No Lead
EPSON
The FC-12M Series are low profile, ultra-compact, surface mount tuning fork crystals that will contribute to the further miniaturization of mobile products and demand for yet smaller electronic devices.
Product Description
The FC-12M incorporates QMEMS and high-precision mounting technologies to achieve its ultra-compact 2.0mm x 1.2mm x 0.6mm maximum dimensions. The footprint of this crystal is about half the size of that of its predecessor with the same performance. The FC-12M contributes to the further enhancement of mobile products through higher-density integration, improved design flexibility, a smaller size, and more advanced functionality.
Features
Applications:
- Small communications devices
Specifications
- ESR (Equivalent Series Resistance):90 kOhms
- Frequency:32.768kHz
- Height - Seated (Max):0.024" (0.60mm)
- Load Capacitance:4pF ~ 12.5pF
- Mounting Type:Surface Mount
- Operating Mode:Fundamental
- Operating Temperature:-40°C ~ 85°C
- Package / Case:2-SMD, No Lead
- Type:kHz Crystal (Tuning Fork)
Parts
![]() | FC-12M 32.7680KA-A0 | CRYSTAL 32.7680 KHZ 12.5PF SMD | kHz Crystal (Tuning Fork) | 32.768kHz | - | ±20ppm | 2-SMD, No Lead | ![]() |
![]() | FC-12M 32.7680KD-A0 | CRYSTAL 32.7680 KHZ 12.5PF SMD | kHz Crystal (Tuning Fork) | 32.768kHz | - | ±30ppm | 2-SMD, No Lead | ![]() |
![]() | FC-12M 32.7680KA-A3 | CRYSTAL 32.7680KHZ 12.5PF SMD | kHz Crystal (Tuning Fork) | 32.768kHz | - | ±20ppm | 2-SMD, No Lead | ![]() |
![]() | FC-12M 32.7680KA-A5 | CRYSTAL 32.768KHZ 12.5PF SMD | kHz Crystal (Tuning Fork) | 32.768kHz | - | ±20ppm | 2-SMD, No Lead | ![]() |
![]() | FC-12M 32.7680KA-VJ3 | CRYSTAL 32.7680 KHZ 4.0PF SMD | kHz Crystal (Tuning Fork) | 32.768kHz | - | ±20ppm | 2-SMD, No Lead | ![]() |
![]() | FC-12M 32.7680KD-A3 | CRYSTAL 32.7680KHZ 12.5PF SMD | kHz Crystal (Tuning Fork) | 32.768kHz | - | ±30ppm | 2-SMD, No Lead | ![]() |
![]() | FC-12M 32.7680KA-AC3 | CRYSTAL 32.7680 KHZ 9.0PF SMD | kHz Crystal (Tuning Fork) | 32.768kHz | - | ±20ppm | 2-SMD, No Lead | ![]() |
![]() | FC-12M 32.7680KA-X3 | CRYSTAL 32.7680 KHZ 5PF SMD | kHz Crystal (Tuning Fork) | 32.768kHz | - | ±20ppm | 2-SMD, No Lead | ![]() |