戻る

Mechatronics Fan Group
F1238-x Series

F1238-x Series
DC Axial Fan
Mechatronics Fan Group
Broad range of models to meet air flow and sound noise targets.
Features
- Electronic locked rotor sensor, auto-restart, reverse polarity protection
Specifications
- Approvals:CE, cUL, TUV, UL
- Bearing Type:Ball
- Current Rating (Amps):0.080A ~ 0.700A
- Fan Type:Tubeaxial
- Noise:34.0 dB(A) ~ 47.0 dB(A)
- RPM:1800 RPM ~ 3600 RPM
- Size / Dimension:Square - 119mm L x 119mm H
- Termination:2 Terminals ~ 3 Wire Leads
- Voltage - Rated:5VDC ~ 48VDC
- Width:38.00mm
Parts
![]() | F1238S05B-FSR | FAN AXIAL 119X38MM 5VDC WIRE | 5VDC | Square - 119mm L x 119mm H | 38.00mm | 83.0 CFM (2.32m³/min) | ![]() |
![]() | F1238M12B3-FSR | FAN 120X38MM THRM SPD CTRL 12VDC | 12VDC | Square - 119mm L x 119mm H | 38.00mm | 105.0 CFM (2.94m³/min) | ![]() |
![]() | F1238H12B3-FSR | FAN AXIAL 119X38MM 12VDC WIRE | 12VDC | Square - 119mm L x 119mm H | 38.00mm | 115.0 CFM (3.22m³/min) | ![]() |
![]() | F1238E12B1-FSR-L24 | FAN AXIAL 119X38MM 12VDC WIRE | 12VDC | Square - 119mm L x 119mm H | 38.00mm | 126.0 CFM (3.53m³/min) | ![]() |
![]() | F1238L12B2-FSR-WS-L28 | FAN AXIAL 119X38MM 12VDC WIRE | 12VDC | Square - 119mm L x 119mm H | 38.00mm | 94.0 CFM (2.63m³/min) | ![]() |
![]() | F1238E12BT-FSR-CC | FAN AXIAL 119X38MM 12VDC TERM | 12VDC | Square - 119mm L x 119mm H | 38.00mm | 126.0 CFM (3.53m³/min) | ![]() |
![]() | F1238S12BT-FSR | FAN AXIAL 119X38MM 12VDC TERM | 12VDC | Square - 119mm L x 119mm H | 38.00mm | 83.0 CFM (2.32m³/min) | ![]() |
![]() | F1238X24B1-FHR-TTL | FAN AXIAL 119X38MM 24VDC WIRE | 24VDC | Square - 119mm L x 119mm H | 38.00mm | 130.0 CFM (3.64m³/min) | ![]() |
![]() | F1238M24B3-FSR-AB1 | FAN AXIAL 119X38MM 24VDC WIRE | 24VDC | Square - 119mm L x 119mm H | 38.00mm | 105.0 CFM (2.94m³/min) | ![]() |
![]() | F1238X24B1-FSR-L30 | FAN AXIAL 119X38MM 24VDC WIRE | 24VDC | Square - 119mm L x 119mm H | 38.00mm | 140.0 CFM (3.92m³/min) | ![]() |
![]() | F1238X24B2-FHR-TTL | FAN AXIAL 119X38MM 24VDC WIRE | 24VDC | Square - 119mm L x 119mm H | 38.00mm | 130.0 CFM (3.64m³/min) | ![]() |
![]() | F1238E48B-FHR | FAN AXIAL 119X38MM 48VDC WIRE | 48VDC | Square - 119mm L x 119mm H | 38.00mm | 121.0 CFM (3.39m³/min) | ![]() |
![]() | F1238M48B-FHR | FAN AXIAL 119X38MM 48VDC WIRE | 48VDC | Square - 119mm L x 119mm H | 38.00mm | 103.0 CFM (2.88m³/min) | ![]() |
![]() | F1238L48B1-FHR | FAN AXIAL 119X38MM 48VDC WIRE | 48VDC | Square - 119mm L x 119mm H | 38.00mm | 93.0 CFM (2.60m³/min) | ![]() |
![]() | F1238L48B1-FHR-CC-GB | FAN AXIAL 119X38MM 48VDC WIRE | 48VDC | Square - 119mm L x 119mm H | 38.00mm | 93.0 CFM (2.60m³/min) | ![]() |
Associated Product
![]()
Category:
Thermal Products-Finger Guards and Filters
|