JPY | USD
Print Print this page
 
U-Blox
BMD-360
U-Blox
EVA-7M
 
U-Blox
EVA-M8M
  • Images

EVA-7M

u-blox 7 GNSS Module

U-Blox

The EVA-7M standalone GNSS module features the reliable performance of the u-blox 7 positioning engine (receiving GPS, GLONASS, QZSS and SBAS signals). The EVA-7M delivers high sensitivity and minimal acquisition times in the ultra compact EVA form factor. The EVA-7M is an ideal solution for cost and space-sensitive applications. It is easy to design-in, only requiring an external GNSS antenna in most applications. The layout of the EVA‑7M is especially designed to ease the customer’s design and limit near field interferences since RF and digital domains are kept separated. EVA-7M uses a crystal oscillator for lower system costs. Like other u-blox GNSS modules, the EVA-7M uses components selected for functioning reliably in the field over the full operating temperature range.

Specifications
  • Antenna Type:Antenna Not Included
  • Current - Receiving:16.5mA
  • Current - Transmitting:16.5mA
  • Data Rate:9.6kBaud
  • Frequency:1.575GHz
  • Mounting Type:Surface Mount
  • Operating Temperature:-30°C ~ 85°C (TA)
  • Package / Case:43-SMD Module
  • Protocol:GLONASS, GPS, GNSS
  • RF Family/Standard:Navigation
  • Sensitivity:-160dBm
  • Serial Interfaces:I²C, SPI, UART, USB
  • Voltage - Supply:1.65V ~ 3.6V
Parts