JPY | USD
Print Print this page
 
Diodes Incorporated
Ethernet
MaxLinear, Inc.
Ethernet
 
Microchip Technology
Ethernet
  • Images

Ethernet

Exar's Timing Solution for Ethernet Applications

MaxLinear, Inc.

With over 40 years of mixed-signal design expertise, world-class product reliability and field support, Exar stays focused on leveraging its strengths to solve your design challenges. Innovative and leading edge design techniques are applied throughout Exar’s T/E/J and SONET/SDH product portfolio.

Datasheets:
Specifications
  • Differential - Input:Output:No/No
  • Frequency - Max:2.048MHz
  • Input:Clock
  • Main Purpose:Telecom
  • Mounting Type:Surface Mount
  • Number of Circuits:1
  • Operating Temperature:-40°C ~ 85°C
  • Output:Clock
  • PLL:No
  • Package / Case:18-SOIC (0.295", 7.50mm Width)
  • Ratio - Input:Output:1:2
  • Supplier Device Package:18-SOIC
  • Voltage - Supply:3.135V ~ 5.25V
Parts