戻る

MaxLinear, Inc.
Ethernet

Ethernet
Exar's Timing Solution for Ethernet Applications
MaxLinear, Inc.
With over 40 years of mixed-signal design expertise, world-class product reliability and field support, Exar stays focused on leveraging its strengths to solve your design challenges. Innovative and leading edge design techniques are applied throughout Exar’s T/E/J and SONET/SDH product portfolio.
Datasheets:
Specifications
- Differential - Input:Output:No/No
- Frequency - Max:2.048MHz
- Input:Clock
- Main Purpose:Telecom
- Mounting Type:Surface Mount
- Number of Circuits:1
- Operating Temperature:-40°C ~ 85°C
- Output:Clock
- PLL:No
- Package / Case:18-SOIC (0.295", 7.50mm Width)
- Ratio - Input:Output:1:2
- Supplier Device Package:18-SOIC
- Voltage - Supply:3.135V ~ 5.25V
Parts
![]() | XRT8000ID-F | IC WAN CLOCK E1/E1 DUAL 18SOIC | No | Telecom | Clock | Clock | 18-SOIC (0.295", 7.50mm Width) | ![]() |