JPY | USD
Print Print this page
 
STMicroelectronics
NVSRAM
Adafruit Industries LLC
ESP-PSRAM64H Chip - 64 Mbit Serial Pseudo SRAM
 
Alliance Memory, Inc.
Psuedo SRAMs (PSRAM)

ESP-PSRAM64H Chip - 64 Mbit Serial Pseudo SRAM

4677 - ESP-PSRAM64H Chip - 64 Mbit Serial Pseudo SRAM 3.3V 133 MHz

Adafruit Industries LLC

The ESP-PSRAM64H is a 64 Mbit (8 Megabyte) serial pseudo SRAM device, organized in 8 M x 8 bits and in a compact SOIC-8 package. It is fabricated using the high-performance and high-reliability CMOS technology and can operates at 3.3V and can support up to 133 MHz clock rate. Note, however, that burst operations which cross page boundaries have a lower max input clock frequency at 84 MHz. The PSRAM device can be accessed via basic Serial Peripheral Interface (SPI) or faster Quad Peripheral Interface (QPI) is supported if the application needs faster data rates. Because it is RAM not FLASH or EEPROM, this device supports unlimited reads and writes to the memory array.

Specifications
  • Clock Frequency:133MHz
  • Memory Format:PSRAM
  • Memory Interface:SPI
  • Memory Size:64Mb (8M x 8)
  • Memory Type:Volatile
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:8-SOIC (0.154", 3.90mm Width)
  • Supplier Device Package:8-SOIC
  • Technology:PSRAM (Pseudo SRAM)
  • Voltage - Supply:2.7V ~ 3.6V
Parts

View in Parametric Search

46774677ESP-PSRAM64H CHIP - 64 MBIT SERIVolatilePSRAMPSRAM (Pseudo SRAM)64Mb (8M x 8)8-SOIC (0.154", 3.90mm Width)RoHS

View in Parametric Search