JPY | USD
Print Print this page
 
Cree Inc.
LMD300 Series
ERP Power, LLC
ESM Series
 
ERP Power, LLC
ESPT Series
ERP Power, LLC

ESM Series

Tri-Mode Dimming (0-10 V and TRIAC/ELV) Constant Current LED Drivers with Fast Startup Time

ERP Power, LLC

The ESM series of LED drivers is ideally suited for LED lighting applications in office, commercial and residential. These devices are compatible with most industry standard phase-cut wall-based dimmers, both forward-phase (leading-edge) and reverse-phase (trailing edge), and 0-10V wall-based dimmers and offer deep dimming from 100% down to 1%.

Features
  • Compatible with TRIAC (forward-phase or leading-edge) / ELV (reverse-phase or trailing-edge) and 0-10 V dimmers
  • Forward-phase and reverse-phase dimming only at 120 VAC
  • Linear 0-10V dimming transfer function: 10V=100%, 1V=10%, 0.1V=1%
  • Protections: output open load, over-current and short-circuit (hiccup), and over-temperature with auto recovery
Applications :
  • Recessed lighting (downlights)
  • Commercial and Residential lighting
  • Architectural lighting
Specifications
  • Approvals:cUL, UL, cRUcs, FC, CE, CB
  • Current - Output (Max):800mA ~ 900mA
  • Dimming:ELV, Triac
  • Efficiency:87%
  • Features:OCP, OTP, SCP
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Operating Temperature:-30°C ~ 90°C
  • Power (Watts):34W ~ 38W
  • Ratings:IP20, NEMA 410
  • Size / Dimension:4.20" L x 2.37" W x 0.99" H (106.7mm x 60.3mm x 25.2mm)
  • Termination Style:Wire Leads
  • Topology:AC DC Converter
  • Type:Constant Current
  • Voltage - Input (Max):277VAC
  • Voltage - Input (Min):120VAC
  • Voltage - Output:28 ~ 42V
  • Weight:0.556 lb (252 g)
Parts

View in Parametric Search

ESM040W-0900-42ESM040W-0900-42LED DRIVER CC AC/DC 28-42V 900MAConstant CurrentAC DC Converter1120VACRoHS
ESM040W-0800-42ESM040W-0800-42LED DRIVER CC AC/DC 28-42V 800MAConstant CurrentAC DC Converter1120VACRoHS

View in Parametric Search