Print Print this page
 
ERP Power, LLC
EBR Series
ERP Power, LLC
ESM Series
 
ERP Power, LLC
ESS and ESSV Series
  • Images

ESM Series

Tri-Mode Dimming (0-10 V and TRIAC/ELV) Constant Current LED Drivers with Fast Startup Time

ERP Power, LLC

The ESM series of LED drivers is ideally suited for LED lighting applications in office, commercial and residential. These devices are compatible with most industry standard phase-cut wall-based dimmers, both forward-phase (leading-edge) and reverse-phase (trailing edge), and 0-10V wall-based dimmers and offer deep dimming from 100% down to 1%.

Features
  • Compatible with TRIAC (forward-phase or leading-edge) / ELV (reverse-phase or trailing-edge) and 0-10 V dimmers
  • Forward-phase and reverse-phase dimming only at 120 VAC
  • Linear 0-10V dimming transfer function: 10V=100%, 1V=10%, 0.1V=1%
  • Protections: output open load, over-current and short-circuit (hiccup), and over-temperature with auto recovery
Applications :
  • Recessed lighting (downlights)
  • Commercial and Residential lighting
  • Architectural lighting
Specifications
  • Approvals:cUL, UL, cRUcs, FC, CE, CB
  • Current - Output (Max):280mA ~ 440mA
  • Dimming:ELV, Triac
  • Efficiency:87%
  • Features:OCP, OTP, SCP
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Operating Temperature:-30°C ~ 90°C
  • Power (Watts):12W ~ 15W
  • Ratings:IP20, NEMA 410
  • Size / Dimension:4.20" L x 2.37" W x 0.99" H (106.7mm x 60.3mm x 25.2mm)
  • Termination Style:Wire Leads
  • Topology:AC DC Converter
  • Type:Constant Current
  • Voltage - Input (Max):277VAC
  • Voltage - Input (Min):120VAC
  • Weight:0.556 lb (252 g)
Parts

View in Parametric Search

ESM020W-0350-42ESM020W-0350-42LED DRIVER CC AC/DC 28-42V 350MAConstant CurrentAC DC Converter1120VAC
ESM020W-0440-34ESM020W-0440-34LED DRIVER CC AC/DC 19-34V 440MAConstant CurrentAC DC Converter1120VAC
ESM020W-0280-42ESM020W-0280-42LED DRIVER CC AC/DC 28-42V 280MAConstant CurrentAC DC Converter1120VAC

View in Parametric Search