JPY | USD
Print Print this page
 
Seeed Technology Co., Ltd
Seeeduino Stalker V3.1 Board
Segger Microcontroller Systems
emPower Evaluation Board
 
Silicon Labs
C8051F020 Evaluation Board
  • Images

emPower Evaluation Board

6.30.00 EMPOWER EVALUATION BOARD - emPower Evaluation Board

Segger Microcontroller Systems

The emPower eval board provides a comprehensive set of SEGGER’s middleware products, accelerating the start of any embedded project. SEGGER’s embOS real-time operating system is at the heart of the evaluation. Furthermore, evaluation versions of the file system emFile, graphics library emWin, emUSB Host & Device, and TCP/IP stack embOS/IP (including web server demo) enable full use of the available emPower peripherals. emPower also features a J-Link OB, an on-board version of SEGGER’s market-leading debug probe J-Link. There are three expansion interfaces to easily connect additional modules. Each connector provides I²C, SPI, UART, GPIO/timer, analog input and power. A display adapter connector enables the connection of small TFT displays. The emPower board is powered by USB only. Current consumption drawn strongly depends on the application and connected peripherals. Idle consumption is approx. 85mA.

Specifications
  • Board Type:Evaluation Platform
  • Contents:Board(s)
  • Core Processor:ARM® Cortex®-M4
  • Mounting Type:Fixed
  • Platform:emPower
  • Type:MCU 32-Bit
  • Utilized IC / Part:K66
Parts