JPY | USD
Print Print this page
 
Knowles
Dual Tweeter Receiver
Knowles
ED/FED Series
 
Knowles
EH/FEH Series
  • Images
  • Drawings

ED/FED Series

High Performance Specialty Speakers, Magnetic, Balanced Armature

Knowles

Knowles' most versatile and most popular receiver, the ED series powers applications ranging from Standard BTE aids and Mini-BTE aids to Full Concha and Half Concha ITE instruments. The ED is made even more functional by the addition of ferrofluid. Its shock survivability makes it a robust receiver for many applications. FED receivers also damp acoustic peaks and reduce vibration to solve feedback problems and closing issues in ITE hearing instruments.

Features
  • Compact size
  • Undamped, screen damped, internally damped, and Ferrofluid™ damped response
  • Appreciable output power
  • Numerous port locations
  • Wide range coil impedances
  • High efficiency and low distortion
  • Two and three terminal versions
Applications :
  • Earpieces
  • High performance audio
  • Communication products
Specifications
  • Frequency Range:20Hz ~ 200Hz
  • Impedance:10.2 Ohms ~ 1.45 kOhms
  • Shape:Rectangular
  • Technology:Magnetic
  • Termination:Solder Pads
Parts

View in Parametric Search

ED-21913-000ED-21913-000SPEAKER 1.45KOHM SIDE PORT 117DBMagneticReceiver, Balanced Armature200Hz-RoHS
ED-23619-000ED-23619-000SPEAKER 10.2OHM SIDE PORT 117DB MagneticReceiver200Hz-RoHS
ED-27305-000ED-27305-000SPEAKER SIDE PORT RECT MagneticReceiver, Balanced Armature20Hz-RoHS
ED-29689-000ED-29689-000SPEAKER 7.1OHM SIDE PORT RECT MagneticReceiver200Hz-RoHS

View in Parametric Search