JPY | USD
Print Print this page
 
ECS Inc.
ECX-49 Series
ECS Inc.
ECX-71 Series
 
EPSON
FC-12M Series
  • Images
  • Drawings

ECX-71 Series

32.768kHz, 20ppm, 4-SMD, Flat Lead (3 Leads)

ECS Inc.

The miniature ECX-71 Series are very compact, surface mount tuning fork crystals with a plastic package type.

Product Description

SMT 32.768 KHz Tuning Fork Crystals - All series of SMD tuning fork crystals from ECS Inc. are excellent choices as the clock source for small mobile telecommunications devices, as well as any portable equipment requiring low power consumption.

Features
  • Low Profile
  • 7 x 1.5 mm Footprint
  • Extended Temperature Range
Specifications
  • ESR (Equivalent Series Resistance):65 kOhms
  • Frequency:32.768kHz
  • Frequency Tolerance:±20ppm
  • Height - Seated (Max):0.055" (1.40mm)
  • Load Capacitance:7pF ~ 12.5pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:4-SMD, Flat Lead, 3 Leads
  • Size / Dimension:0.264" L x 0.059" W (6.70mm x 1.50mm)
  • Type:kHz Crystal (Tuning Fork)
Parts

View in Parametric Search

ECS-.327-7-38-TRECS-.327-7-38-TRCRYSTAL 32.7680KHZ 7PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm4-SMD, Flat Lead, 3 LeadsRoHS
ECS-.327-12.5-38-TRECS-.327-12.5-38-TRCRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm4-SMD, Flat Lead, 3 LeadsRoHS

View in Parametric Search