JPY | USD
Print Print this page
 
Cincon Electronics Co. LTD
EC4x Series
Cincon Electronics Co. LTD
EC6x Series
 
Cosel USA, Inc.
MGFS and MGFW Series
  • Images

EC6x Series

DC to DC Converter

Cincon Electronics Co. LTD

Features
  • Isolated Output
  • Regulated Outputs
  • Efficiency to 86%
  • Remote On/Off
Specifications
  • Current - Output (Max):1.5A ~ 2A
  • Efficiency:76% ~ 80%
  • Mounting Type:Through Hole
  • Number of Outputs:1
  • Power (Watts):5W ~ 6.6W
  • Size / Dimension:1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
  • Type:Isolated Module
  • Voltage - Input (Max):18V ~ 75V
  • Voltage - Input (Min):9V ~ 36V
  • Voltage - Isolation:1.5kV
  • Voltage - Output 1:3.3V
Parts

View in Parametric Search

EC6AW-24S33EC6AW-24S33ISOLATED DC/DC CONVERTERS 10W 9-Isolated Module19V36V24-DIP Module, 9 LeadsRoHS
EC6A07EC6A07ISOLATED DC/DC CONVERTERS 8W 18-Isolated Module19V18V24-DIP Module, 14 LeadsRoHS
EC6A27EC6A27ISOLATED DC/DC CONVERTERS 7.5W 3Isolated Module136V72V24-DIP Module, 14 LeadsRoHS
EC6AW-48S33EC6AW-48S33ISOLATED DC/DC CONVERTERS 10W 18Isolated Module118V75V24-DIP Module, 9 LeadsRoHS

View in Parametric Search