JPY | USD
Print Print this page
 
Cincon Electronics Co. LTD
EC4x Series
Cincon Electronics Co. LTD
EC5x Series
 
Cincon Electronics Co. LTD
EC6x Series
  • Images

EC5x Series

Non-Isolation DC to DC Converter

Cincon Electronics Co. LTD

Features
  • DIP-24/SMD Package
  • Efficiency to 94%
  • Regulated Outputs
  • Input LC Filter
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):666mA ~ 2A
  • Efficiency:87% ~ 88%
  • Features:OCP
  • Mounting Type:Through Hole
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 100°C (With Derating)
  • Package / Case:24-DIP Module, 14 Leads
  • Power (Watts):10W
  • Size / Dimension:1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
  • Type:Non-Isolated PoL Module
  • Voltage - Input (Max):32V
  • Voltage - Input (Min):9V
  • Voltage - Output 1:5V ~ 15V
Parts

View in Parametric Search

EC5A-12S12EC5A-12S12ISOLATED DC/DC CONVERTERS 8W 9-3Non-Isolated PoL Module19V32V24-DIP Module, 14 LeadsRoHS
EC5A-12S05EC5A-12S05ISOLATED DC/DC CONVERTERS 7.5W 3Non-Isolated PoL Module19V32V24-DIP Module, 14 LeadsRoHS
EC5A-12S15EC5A-12S15ISOLATED DC/DC CONVERTERS 8W 9-3Non-Isolated PoL Module19V32V24-DIP Module, 14 LeadsRoHS

View in Parametric Search