JPY | USD
Print Print this page
 
Cincon Electronics Co. LTD
EC1SAN Series
Cincon Electronics Co. LTD
EC2SA Series
 
Cosel USA, Inc.
MGFS and MGFW Series
  • Images

EC2SA Series

Regulated Output, DC to DC Converter

Cincon Electronics Co. LTD

Features
  • 1500VDC Isolation
  • Remote On/Off
  • Efficiency to 84%
  • Continuous Short Circuit Protection
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):500mA
  • Efficiency:73% ~ 76%
  • Features:Remote On/Off, SCP, UVLO
  • Mounting Type:Through Hole
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 85°C (With Derating)
  • Package / Case:8-SIP Module, 7 Leads
  • Power (Watts):1.7W
  • Size / Dimension:0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
  • Type:Isolated Module
  • Voltage - Input (Max):9V ~ 75V
  • Voltage - Input (Min):4.5V ~ 36V
  • Voltage - Isolation:1.5kV
  • Voltage - Output 1:3.3V
Parts

View in Parametric Search

EC2SA-05S33NEC2SA-05S33NISOLATED DC/DC CONVERTERS 2W 4.5Isolated Module14.5V9V8-SIP Module, 7 Leads
EC2SA-12S33NEC2SA-12S33NISOLATED DC/DC CONVERTERS 2W 9-1Isolated Module19V18V8-SIP Module, 7 Leads
EC2SA-24S33NEC2SA-24S33NISOLATED DC/DC CONVERTERS 2W 18-Isolated Module118V36V8-SIP Module, 7 Leads
EC2SA-48S33NEC2SA-48S33NISOLATED DC/DC CONVERTERS 2W 36-Isolated Module136V75V8-SIP Module, 7 Leads

View in Parametric Search