JPY | USD
Print Print this page
 
Embedded Artists
EA-LCD-004
Embedded Artists
EA-LCD-006
 
Embedded Artists
LPC4088 Display Module – 4.3 inch Capacitive TP
  • Images

EA-LCD-006

LCD Board 7" TFT 800 x 480 Pixel

Embedded Artists

The display has a RGB interface. A simple 2x25 IDC connector (2.54mm pitch) is used to interface the display board. This IDC connector is compatible with the LCD Expansion Connector of the OEM Base Board. A small graphical library for the display, with basic drawing operations, can be downloaded from support page after purchase of the display.

Features
  • RGB interface with 36MHz pixel clock
  • Diagonal size: 7 inch
  • Display technology: TFT
  • Display mode: Transmissive
  • Supply voltages: 3.3V and 5V
  • White LED backlight, with PWM control
  • View area: 152.40 x 91.44 mm
  • Dot size: 0.0635 x 0.1905 mm
  • Operating temperature: -20°C to 70°C
  • No of colors: 65K
  • 165 x 150 mm board size
  • Resistive touch screen
  • Board includes TSC2046 touch screen controller (from TI) with SPI interface
Specifications
  • Backlight:LED - White
  • Diagonal Screen Size:7" (177.80mm)
  • Display Mode:Transmissive
  • Display Type:TFT - Color
  • Dot Pixels:800 x 480 (WVGA)
  • Dot Size:0.06mm W x 0.19mm H
  • Graphics Color:Red, Green, Blue (RGB)
  • Interface:Parallel/Serial
  • Touchscreen:Resistive
  • Viewing Area:152.40mm W x 91.44mm H
Parts