JPY | USD
Print Print this page
 
Ohmite
CMU Series
Ohmite
E Series
 
Ohmite
H Series
  • Images

E Series

12.5W, 10% Tolerance, Solder Lugs

Ohmite

Enclosed Frame, Wirewound, Rotary Linear Potentiometer

Specifications
  • Actuator Diameter:0.125" (3.18mm)
  • Actuator Length:0.625" (15.88mm)
  • Actuator Type:Slotted
  • Adjustment Type:User Defined
  • Built in Switch:None
  • Bushing Thread:1/4-32
  • Mounting Type:Panel Mount
  • Number of Gangs:1
  • Number of Turns:1
  • Power (Watts):12.5W
  • Resistance (Ohms):1 ~ 10k
  • Resistive Material:Wirewound
  • Rotation:300°
  • Taper:Linear
  • Termination Style:Solder Lug
  • Tolerance:±10%
Parts

View in Parametric Search

RES1R0ERES1R0EPOT 1 OHM 12.5W WIREWOUND LINEAR1±10%12.5WNoneRoHS
RES2R0ERES2R0EPOT 2 OHM 12.5W WIREWOUND LINEAR2±10%12.5WNoneRoHS
RES6R0ERES6R0EPOT 6 OHM 12.5W WIREWOUND LINEAR6±10%12.5WNoneRoHS
RES8R0ERES8R0EPOT 8 OHM 12.5W WIREWOUND LINEAR8±10%12.5WNoneRoHS
RES10RERES10REPOT 10 OHM 12.5W WIREWOUND LIN 10±10%12.5WNoneRoHS
RES15RERES15REPOT 15 OHM 12.5W WIREWOUND LIN 15±10%12.5WNoneRoHS
RES25RERES25REPOT 25 OHM 12.5W WIREWOUND LIN 25±10%12.5WNoneRoHS
RES50RERES50REPOT 50 OHM 12.5W WIREWOUND LIN 50±10%12.5WNoneRoHS
RES75RERES75REPOT 75 OHM 12.5W WIREWOUND LIN 75±10%12.5WNoneRoHS
RES100ERES100EPOT 100 OHM 12.5W WIREWOUND LIN 100±10%12.5WNoneRoHS
RES125ERES125EPOT 125 OHM 12.5W WIREWOUND LIN 125±10%12.5WNoneRoHS
RES175ERES175EPOT 175 OHM 12.5W WIREWOUND LIN 175±10%12.5WNoneRoHS
RES250ERES250EPOT 250 OHM 12.5W WIREWOUND LIN 250±10%12.5WNoneRoHS
RES350ERES350EPOT 350 OHM 12.5W WIREWOUND LIN 350±10%12.5WNoneRoHS
RES500ERES500EPOT 500 OHM 12.5W WIREWOUND LIN 500±10%12.5WNoneRoHS
RES750ERES750EPOT 750 OHM 12.5W WIREWOUND LIN 750±10%12.5WNoneRoHS
RES1K0ERES1K0EPOT 1K OHM 12.5W WIREWOUND LIN 1k±10%12.5WNoneRoHS
RES1K5ERES1K5EPOT 1.5K OHM 12.5W WIREWOUND LIN1.5k±10%12.5WNoneRoHS
RES2K5ERES2K5EPOT 2.5K OHM 12.5W WIREWOUND LIN2.5k±10%12.5WNoneRoHS
RES3K5ERES3K5EPOT 3.5K OHM 12.5W WIREWOUND LIN3.5k±10%12.5WNoneRoHS
RES5K0ERES5K0EPOT 5K OHM 12.5W WIREWOUND LIN 5k±10%12.5WNoneRoHS
RES10KERES10KEPOT 10K OHM 12.5W WIREWOUND LIN 10k±10%12.5WNoneRoHS

View in Parametric Search

Associated Product
Ohmite 5150E
Category: Test, Tools, Other Products-Hardware-Knobs