JPY | USD
Print Print this page
 
Artesyn Embedded Power
ADN-C Series - 480W
Artesyn Embedded Power
DS450 Series
 
Artesyn Embedded Power
DS460S Series
  • Images

DS450 Series

450W Front End Supply Single Output

Artesyn Embedded Power

The DS450 series are industry standard 1U x 2U bulk front-end power supplies designed for backplane integration with integrated OR'ing diodes or FETs. Rated at 450W, the supply generates a main output of 12V and an output of 3.3V for standby circuitry. The series has a high efficiency of more than 84% at full load, high line.

Features
  • Active power factor correction
  • EN61000-3-2 harmonic compliance
  • Active AC inrush control
  • 1U X 2U form factor
  • 8.4W/in³
  • 3.3V standby
  • No minimum load required
  • Hot plug operation
  • N+1 redundant, internal OR’ing FETs
  • Active current sharing
  • Built-in cooling fan (40mm x 28mm)
  • I²C communication interface bus
  • EERPOM for FRU data
  • Amber LED Status, Fan_Fail
  • Green LED Status, Power Good/AC_OK Status
  • Internal fan speed control
  • Fan fail tach output signal
Specifications
  • Applications:ITE (Commercial)
  • Approvals:CB, CE
  • Current - Output (Max):37A
  • Efficiency:84%
  • Features:Hot Swappable, I²C™ Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input
  • Minimum Load Required:No
  • Mounting Type:Rack Mount
  • Number of Outputs:1
  • Operating Temperature:-10°C ~ 50°C
  • Power (Watts):450W
  • Size / Dimension:12.03" L x 3.07" W x 1.57" H (305.6mm x 78.0mm x 40.0mm)
  • Type:Front End
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Output 1:12V
Parts
Associated Product
Amphenol ICC 51866-025LF
Category: Interconnect, Wire-Connectors-Backplane Connectors-Specialized