JPY | USD
Print Print this page
 
Maxim Integrated
DS1023
Maxim Integrated
DS1100
 
Maxim Integrated
DS1110
  • Images

DS1100

5-Tap Economy Timing Element (Delay Line)

Maxim Integrated

The DS1100 series delay lines have five equally spaced taps providing delays from 4ns to 500ns.

Datasheets:
Product Description

The DS1100 series delay lines have five equally spaced taps providing delays from 4ns to 500ns. These devices are offered in surface-mount packages to save PCB area. Low cost and superior reliability over hybrid technology is achieved by the combination of a 100% silicon delay line and industry-standardµMAX and SO packaging. The DS1100 5-tap silicon delay line reproduces the input-logic state at the output after a fixed delay as specified by the extension of the part number after the dash. The DS1100 is designed to reproduce both leading and trailing edges with equal precision. Each tap can drive up to 10 74LS loads.

Features
  • All-Silicon Timing Circuit
  • Five Taps Equally Spaced
  • 5V Operation
  • Delays are Stable and Precise
  • Both Leading- and Trailing-Edge Accuracy
  • Improved Replacement for DS1000
  • Low-Power CMOS
  • TTL/CMOS-Compatible
  • Vapor-Phase, IR, and Wave Solderable
  • Custom Delays Available
  • Fast-Turn Prototypes
  • Delays Specified Over Both Commercial and Industrial Temperature Ranges
Specifications
  • Available Total Delays:20ns ~ 500ns
  • Delay to 1st Tap:4ns ~ 100ns
  • Function:Nonprogrammable
  • Mounting Type:Surface Mount
  • Number of Independent Delays:1
  • Number of Taps/Steps:5
  • Operating Temperature:-40°C ~ 85°C
  • Supplier Device Package:8-uMAX ~ 8-SOIC
  • Tap Increment:4ns ~ 100ns
Parts

View in Parametric Search

DS1100Z-500+DS1100Z-500+IC DELAY LINE 5TAP 500NS 8SOIC 5Nonprogrammable100ns100ns8-SOIC (0.154", 3.90mm Width)RoHS
DS1100LZ-20+DS1100LZ-20+IC DELAY LINE 5TAP 20NS 8SOIC 5Nonprogrammable4ns4ns8-SOIC (0.154", 3.90mm Width)RoHS
DS1100LZ-100+DS1100LZ-100+IC DELAY LINE 5TAP 100NS 8SOIC 5Nonprogrammable20ns20ns8-SOIC (0.154", 3.90mm Width)RoHS
DS1100Z-100+DS1100Z-100+IC DELAY LINE 5TAP 100NS 8SOIC 5Nonprogrammable20ns20ns8-SOIC (0.154", 3.90mm Width)RoHS
DS1100Z-20+DS1100Z-20+IC DELAY LINE 5TAP 20NS 8SOIC 5Nonprogrammable4ns4ns8-SOIC (0.154", 3.90mm Width)RoHS
DS1100Z-25+DS1100Z-25+IC DELAY LINE 5TAP 25NS 8SOIC 5Nonprogrammable5ns5ns8-SOIC (0.154", 3.90mm Width)RoHS
DS1100Z-50+DS1100Z-50+IC DELAY LINE 5TAP 50NS 8SOIC 5Nonprogrammable10ns10ns8-SOIC (0.154", 3.90mm Width)RoHS
DS1100Z-200+DS1100Z-200+IC DELAY LINE 5TAP 200NS 8SOIC 5Nonprogrammable40ns40ns8-SOIC (0.154", 3.90mm Width)RoHS
DS1100LZ-200+DS1100LZ-200+IC DELAY LINE 5TAP 200NS 8SOIC 5Nonprogrammable40ns40ns8-SOIC (0.154", 3.90mm Width)RoHS
DS1100LZ-50+DS1100LZ-50+IC DELAY LINE 5TAP 50NS 8SOIC 5Nonprogrammable10ns10ns8-SOIC (0.154", 3.90mm Width)RoHS
DS1100LZ-25+DS1100LZ-25+IC DELAY LINE 5TAP 25NS 8SOIC 5Nonprogrammable5ns5ns8-SOIC (0.154", 3.90mm Width)RoHS
DS1100LU-20+DS1100LU-20+IC DELAY LINE 5TAP 20NS 8UMAX 5Nonprogrammable4ns4ns8-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS
DS1100Z-250+DS1100Z-250+IC DELAY LINE 5TAP 250NS 8SOIC 5Nonprogrammable50ns50ns8-SOIC (0.154", 3.90mm Width)RoHS
DS1100Z-75+DS1100Z-75+IC DELAY LINE 5TAP 75NS 8SOIC 5Nonprogrammable15ns15ns8-SOIC (0.154", 3.90mm Width)RoHS
DS1100Z-30+DS1100Z-30+IC DELAY LINE 5TAP 30NS 8SOIC 5Nonprogrammable6ns6ns8-SOIC (0.154", 3.90mm Width)RoHS
DS1100Z-45+DS1100Z-45+IC DELAY LINE 5TAP 45NS 8SOIC 5Nonprogrammable9ns9ns8-SOIC (0.154", 3.90mm Width)RoHS
DS1100LZ-250+DS1100LZ-250+IC DELAY LINE 5TAP 250NS 8SOIC 5Nonprogrammable50ns50ns8-SOIC (0.154", 3.90mm Width)RoHS
DS1100LZ-175+DS1100LZ-175+IC DELAY LINE 5TAP 175NS 8SOIC 5Nonprogrammable35ns35ns8-SOIC (0.154", 3.90mm Width)RoHS
DS1100LU-50+DS1100LU-50+IC DELAY LINE 5TAP 50NS 8UMAX 5Nonprogrammable10ns10ns8-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS
DS1100LU-75+DS1100LU-75+IC DELAY LINE 5TAP 75NS 8UMAX 5Nonprogrammable15ns15ns8-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS
DS1100U-500+DS1100U-500+IC DELAY LINE 5TAP 500NS 8UMAX 5Nonprogrammable100ns100ns8-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS
DS1100LU-45+DS1100LU-45+IC DELAY LINE 5TAP 45NS 8UMAX 5Nonprogrammable9ns9ns8-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS
DS1100Z-60+DS1100Z-60+IC DELAY LINE 5TAP 60NS 8SOIC 5Nonprogrammable12ns12ns8-SOIC (0.154", 3.90mm Width)RoHS
DS1100Z-175+DS1100Z-175+IC DELAY LINE 5TAP 175NS 8SOIC 5Nonprogrammable35ns35ns8-SOIC (0.154", 3.90mm Width)RoHS
DS1100LZ-45+DS1100LZ-45+IC DELAY LINE 5TAP 45NS 8SOIC 5Nonprogrammable9ns9ns8-SOIC (0.154", 3.90mm Width)RoHS
DS1100U-60+DS1100U-60+IC DELAY LINE 5TAP 60NS 8UMAX 5Nonprogrammable12ns12ns8-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS
DS1100Z-100+T&RDS1100Z-100+T&RIC DELAY LINE 5TAP 100NS 8SOIC 5Nonprogrammable20ns20ns8-SOIC (0.154", 3.90mm Width)RoHS
DS1100Z-125+TDS1100Z-125+TIC DELAY LINE 5TAP 125NS 8SOIC 5Nonprogrammable25ns25ns8-SOIC (0.154", 3.90mm Width)RoHS
DS1100LZ-50+TDS1100LZ-50+TIC DELAY LINE 5TAP 50NS 8SOIC 5Nonprogrammable10ns10ns8-SOIC (0.154", 3.90mm Width)RoHS
DS1100U-250+DS1100U-250+IC DELAY LINE 5TAP 250NS 8UMAX 5Nonprogrammable50ns50ns8-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS
DS1100U-30+DS1100U-30+IC DELAY LINE 5TAP 30NS 8UMAX 5Nonprogrammable6ns6ns8-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS
DS1100LZ-125+DS1100LZ-125+IC DELAY LINE 5TAP 125NS 8SOIC 5Nonprogrammable25ns25ns8-SOIC (0.154", 3.90mm Width)RoHS
DS1100LZ-500+DS1100LZ-500+IC DELAY LINE 5TAP 500NS 8SOIC 5Nonprogrammable100ns100ns8-SOIC (0.154", 3.90mm Width)RoHS
DS1100LU-500+DS1100LU-500+IC DELAY LINE 5TAP 500NS 8UMAX 5Nonprogrammable100ns100ns8-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS
DS1100LU-25+DS1100LU-25+IC DELAY LINE 5TAP 25NS 8UMAX 5Nonprogrammable5ns5ns8-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS
DS1100LU-125+DS1100LU-125+IC DELAY LINE 5TAP 125NS 8UMAX 5Nonprogrammable25ns25ns8-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS
DS1100LU-175+DS1100LU-175+IC DELAY LINE 5TAP 175NS 8UMAX 5Nonprogrammable35ns35ns8-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS
DS1100Z-125+DS1100Z-125+IC DELAY LINE 5TAP 125NS 8SOIC 5Nonprogrammable25ns25ns8-SOIC (0.154", 3.90mm Width)RoHS
DS1100U-40+DS1100U-40+IC DELAY LINE 5TAP 40NS 8UMAX 5Nonprogrammable8ns8ns8-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS
DS1100U-200+DS1100U-200+IC DELAY LINE 5TAP 200NS 8UMAX 5Nonprogrammable40ns40ns8-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS
DS1100LZ-300+DS1100LZ-300+IC DELAY LINE 5TAP 300NS 8SOIC 5Nonprogrammable60ns60ns8-SOIC (0.154", 3.90mm Width)RoHS
DS1100LZ-75+DS1100LZ-75+IC DELAY LINE 5TAP 75NS 8SOIC 5Nonprogrammable15ns15ns8-SOIC (0.154", 3.90mm Width)RoHS
DS1100LU-30+DS1100LU-30+IC DELAY LINE 5TAP 30NS 8UMAX 5Nonprogrammable6ns6ns8-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS
DS1100U-20+DS1100U-20+IC DELAY LINE 5TAP 20NS 8UMAX 5Nonprogrammable4ns4ns8-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS
DS1100U-50+DS1100U-50+IC DELAY LINE 5TAP 50NS 8UMAX 5Nonprogrammable10ns10ns8-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS
DS1100LZ-40+DS1100LZ-40+IC DELAY LINE 5TAP 40NS 8SOIC 5Nonprogrammable8ns8ns8-SOIC (0.154", 3.90mm Width)RoHS
DS1100LU-100+DS1100LU-100+IC DELAY LINE 5TAP 100NS 8UMAX 5Nonprogrammable20ns20ns8-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS
DS1100U-300+DS1100U-300+IC DELAY LINE 5TAP 300NS 8UMAX 5Nonprogrammable60ns60ns8-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS

View in Parametric Search