DS1023
8-Bit Programmable Timing Element
Maxim Integrated
The DS1023 is an 8-bit programmable delay line similar in function to the DS1020/DS1021.
The internal delay line architecture has been revised to allow clock signals to be delayed by up to a full period or more. Combined with an on-chip reference delay (to offset the inherent or “step zero” delay of the device) clock phase can now be varied over the full 0-360 degree range.
![]() | DS1023S-25+ | IC DEL LN 256TAP 63.75NS 16SOIC | 256 | 1-Shot, Programmable | 16.5ns | 250ps | 16-SOIC (0.295", 7.50mm Width) | ![]() |
![]() | DS1023S-100+ | IC DELAY LN 256TAP 255NS 16SOIC | 256 | 1-Shot, Programmable | 16.5ns | 1ns | 16-SOIC (0.295", 7.50mm Width) | ![]() |
![]() | DS1023S-200+ | IC DELAY LN 256TAP 510NS 16SOIC | 256 | 1-Shot, Programmable | 16.5ns | 2ns | 16-SOIC (0.295", 7.50mm Width) | ![]() |
![]() | DS1023S-500+ | IC DELAY LN 256TAP 1275NS 16SOIC | 256 | 1-Shot, Programmable | 16.5ns | 5ns | 16-SOIC (0.295", 7.50mm Width) | ![]() |
![]() | DS1023S-50+ | IC DEL LN 256TAP 127.5NS 16SOIC | 256 | 1-Shot, Programmable | 16.5ns | 500ps | 16-SOIC (0.295", 7.50mm Width) | ![]() |
![]() | DS1023S-25+T | IC DEL LN 256TAP 63.75NS 16SOIC | 256 | 1-Shot, Programmable | 16.5ns | 250ps | 16-SOIC (0.295", 7.50mm Width) | ![]() |