JPY | USD
Print Print this page
 
Beacon EmbeddedWorks
AM37x/DM37x
Beacon EmbeddedWorks
DM37xx Series
 
Beacon EmbeddedWorks
OMAP-L138
  • Images

DM37xx Series

Digital Media Processors

Beacon EmbeddedWorks

The DM37x generation of high-performance, digital media processors are based on the enhanced device architecture and are integrated on TI's advanced 45-nm process technology. This architecture is designed to provide best in class ARM and Graphics performance while delivering low power consumption. The device can support numerous HLOS and RTOS solutions including Linux and Windows Embedded CE, which are available directly from TI. Additionally, the device is fully backward compatible with previous Cortex®-A8 processors and OMAP™ processors. This DM3730/25 Digital Media Processor data manual presents the electrical and mechanical specifications for the DM3730/25 Digital Media Processor.

Specifications
  • Co-Processor:TMS320C64x (DSP)
  • Connector Type:Board-to-Board (BTB) Socket - 200
  • Core Processor:ARM® Cortex®-A8, DM3730
  • Flash Size:512MB
  • Module/Board Type:MPU, DSP Core
  • Operating Temperature:0°C ~ 70°C
  • RAM Size:256MB
  • Size / Dimension:0.59" x 1.3" (15mm x 33mm)
  • Speed:1GHz
Parts
Associated Product
Beacon EmbeddedWorks Logic PD
Category: RF/IF and RFID-RF Accessories, Kits